EA uniTFTs020-ATC 2” Intelligent IPS TFT Display Module with Capacitive Touch

EA Display Visions’ compact and cost-effective EA uniTFTs020-ATC intelligent display module is ideal for fast development

Image of EA Display Visions 2” Intelligent IPS TFT Display Module with Capacitive Touch EA Display Visions' 2” intelligent uniTFTs020-ATC display modules and starter kits, made and designed in Germany, help keep development time and resources to a cost-effective minimum. This allows users to expedite development, prototyping, and deployment.

The 2” integrated capacitive touch intelligent display modules include a bright and sharp 320 x 240-pixel IPS TFT display with brightness of a 1000 cd/m².

The accompanying uniTFT DESIGNER development software allows quick time-to-market for any application requiring a high-quality full-color graphics HMI (human-machine interface) with touch functionality.

Design complete GUIs (graphical user interfaces) in days instead of weeks or months with EA Display Visions’ intuitive drag and drop development environment. Traditional design-in of a full-color graphics display is a thing of the past. This intelligent display runs out of the box; there is no need for coding and spending time on creating and drawing touch-capable graphical elements before integrating them into the application.

Dimensions
    Image of EA Display Visions 2” Intelligent IPS TFT Display Module with Capacitive Touch Dimensions
Features
  • 2.0" 320 x 240 (display full-color images, animations, icons, and video clips)
    • Intelligent display
    • Prototyping display
    • Speed to market
    • Plug and play
  • Included PCAP touch panel optically bonded
  • AACS (all angle color stability) display optimized backlight and IPS TFT panel over widest viewing angle
  • Super bright LED backlight over 1000 cd/m²
  • Object-oriented screen layout
  • Change object during run-time: size, shape, color, content
  • Animate and move objects
  • Alpha blending
  • Fonts: ASCII and Unicode
  • Single supply 3.3 V or directly through USB
  • Serial interfaces: USB, RS232, SPI, I²C
  • 8 digital, freely definable I/Os built-in, expandable up to 136
  • 4 analog inputs
  • Flash memory as storage for pictures, fonts, menus, and log-files
  • Internal functions for calculation as well as programmability
  • Speaker for tone feedback build-in
  • RoHS, REACH, and CE compliant
  • -20°C to +70°C temperature range
  • Waterproof mounting
  • Made and designed in Germany 
Applications
  • Various medical equipment and devices
  • Various defense applications
  • Industrial machines and controls
  • Testing and measurement equipment
  • Vehicle communication interfaces
  • General-purpose embedded graphics
  • Lab instruments and equipment
  • Handheld devices
  • Upgrade of applications with text/graphic FSTN-LCD displays

2” Intelligent IPS TFT Display Module with Capacitive Touch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT - 2"EA UNITFTS020-ATCGRAPHIC DISPLAY TFT - 2"0 - Immediate$136.35Näytä tiedot
CBL A PLUG TO MINI B PLUG 3.28'EA KUSB-MINICBL A PLUG TO MINI B PLUG 3.28'4 - Immediate$10.94Näytä tiedot
CABLE FFC/FPC 40POS 0.5MM 4"EA KF050-40CABLE FFC/FPC 40POS 0.5MM 4"1 - Immediate$9.54Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausPrimääriset ominaisuudetSekundääriset ominaisuudetSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT0505" 800x480 WVGAKapasitiivinen kosketusnäyttö1 - Immediate$508.12Näytä tiedot
EVAL BOARD FOR EA UNITFT070EA QUICKUNITFT070CEVAL BOARD FOR EA UNITFT0707" 1024x600 WSVGAKapasitiivinen kosketusnäyttö0 - Immediate$588.13Näytä tiedot
EVAL BOARD FOR EA UNITFT101EA QUICKUNITFT101CEVAL BOARD FOR EA UNITFT10110,1" 1280x800 WXGAKapasitiivinen kosketusnäyttö0 - Immediate$697.37Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-AGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$472.01Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-ATCGRAPHIC DISPLAY TFT RGB 7"1 - Immediate$524.59Näytä tiedot
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-ATCGRAPHIC DISPLAY TFT RGB 10.1"2 - Immediate$629.61Näytä tiedot
MICROMATCH 26 WITH CABLEEA KM-126MICROMATCH 26 WITH CABLE1 - Immediate$8.95Näytä tiedot
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-AGRAPHIC DISPLAY TFT RGB 10.1"0 - Immediate$569.46Näytä tiedot
Published: 2020-03-18