EA uniTFTs035-ATC Mini Touch Panel

Display Visions' 3.5" intelligent IPS TFT display module includes graphics development software

Image of Display Visions' EA uniTFs035-ATC Mini Touch Panel EA Display Visions' 3.5" intelligent EA uniTFTs035-ATC display module is an all-in-one implementation of the display, microcontroller unit, and touchscreen. The module includes everything needed to directly control an application and expedite the development, prototyping, and deployment of an HMI/GUI. Design an HMI/GUI using the easy-to-use drag-and-drop uniTFT DESIGNER graphics development software and simple ASCII text-based instructions. Thanks to the integrated input/output and fast graphics controller, the display modules are ready to run without additional peripherals. They can be controlled via USB, SPI, I²C, and RS232. The IPS panels with all-angle color stability (AACS) technology keep contrast and colors stable even at oblique viewing angles. These displays are not subject to the inverse tilt effect that is inherent in the widely used TN displays. With a maximum brightness of more than 1,000 cd/m², they are readable even in direct sunlight or under bright surgical lights. The capacitive touch surface of the uniTFT recognizes multi-finger gestures and reacts reliably when used with thin gloves.

Contents

  • 3.5" integrated capacitive touch intelligent display module
  • uniTFT DESIGNER (graphics software, download under Tools)
Features
  • 3.5" IPS TFT 480x320
  • Included PCAP touch panel optically bonded
  • Free, easy-to-use uniTFT DESIGNER graphics development software
  • AACS-display (all-angle color stability, optimized backlight, and IPS TFT-panel over widest viewing angle)
  • Super-bright LED backlight over 800 cd/m²
  • Object-oriented screen layout
  • Change object during runtime: size, shape, color, and content
  • Animate and move objects
  • Alpha-blending
  • Single supply 3.3 V or directly through USB
  • Fonts: ASCII and Unicode
  • Serial interfaces: USB, RS232, SPI, and I²C
  • Eight digital, freely definable I/Os built-in, expandable up to 136
  • Four analog inputs
  • Time (RTC), battery-buffered
  • Flash memory as storage for pictures, fonts, menus, and log files
  • Internal functions for calculation as well as programmability
  • Speaker for tone feedback built-in
  • RoHS, REACH, and CE compliant
  • Temperature range: -20°C to +70°C
  • Waterproof mounting
Applications
  • Medical devices
  • Industrial machines and controls
  • Measurement instruments
  • General-purpose embedded graphics
  • Lab instruments and equipment
  • Defense applications
  • Avionics
  • Test equipment
  • Home automation

uniTFTDesigner Graphics Development Software

    Image of Display Visions' uniTFTDesigner Graphics Development Software 

EA uniTFTs035-ATC Mini Touch Panel

KuvaManufacturer Part NumberKuvausNäyttötilaNäytön diagonaalinen kokoPikselitSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"EA UNITFTS035-ATCGRAPHIC DISPLAY TFT RGB 3.5"-3,5" (88,90mm)480 x 3201 - Immediate$162.11Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT - 2"EA UNITFTS020-ATCGRAPHIC DISPLAY TFT - 2"0 - Immediate$136.35Näytä tiedot
GRAPHIC DISPLAY TFT - 2.8"EA UNITFTS028-ATCGRAPHIC DISPLAY TFT - 2.8"0 - Immediate$138.95Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"EA UNITFTS043-ATCGRAPHIC DISPLAY TFT RGB 4.3"3 - Immediate$162.14Näytä tiedot
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT0501 - Immediate$508.12Näytä tiedot
EVAL BOARD FOR EA UNITFT070EA QUICKUNITFT070CEVAL BOARD FOR EA UNITFT0700 - Immediate$588.13Näytä tiedot
EVAL BOARD FOR EA UNITFT101EA QUICKUNITFT101CEVAL BOARD FOR EA UNITFT1010 - Immediate$697.37Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATCGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$426.95Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATPGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$405.94Näytä tiedot
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-AGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$390.90Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-ATCGRAPHIC DISPLAY TFT RGB 7"1 - Immediate$524.59Näytä tiedot
GRAPHIC DISPLAY TFT RGB 7"EA UNITFT070-AGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$472.01Näytä tiedot
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-ATCGRAPHIC DISPLAY TFT RGB 10.1"2 - Immediate$629.61Näytä tiedot
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-AGRAPHIC DISPLAY TFT RGB 10.1"0 - Immediate$569.46Näytä tiedot
Published: 2021-04-08