4.3“ Sunlight-Readable TFT IPS Displays

EA Display Visions' 4.3“ sunlight-readable displays provide superior color reproduction, excellent viewing angles, and extremely high contrast

Image of Display Visions' 4.3“ Sunlight-Readable TFT IPS DisplaysEA Display Visions' 4.3" IPS TFT displays bring high-quality images and dependable performance to the outdoors. The in-plane-switching (IPS) technology improves the shortcomings of twisted nematic (TN) LCD panels, resulting in superior color reproduction, excellent viewing angles (160°), and better contrast.

Features
  • 4.3” TFT full color display
  • AACS technology with IPS for unlimited viewing angle
  • 480 x 272 x 3 dots
  • High-brightness white LED backlight (1000 cd/m² or 800 cd/m² with or without touch panel)
  • Single 3.3 V power supply
  • Optionally with optically bonded PCAP touch panel with I²C interface and GT911 controller
  • 24-bit RGB interface
  • Operating temperature range: -20°C to +70°C
  • Engineered in Gilching, Germany
  • RoHS compliant
Applications
  • Handheld devices
  • Wearables
  • Avionics
  • Medical devices
  • Defense applications
  • Laboratory equipment
  • Vehicle communication interfaces
  • Industrial
  • Test and measurement, controls
  • Security, safety, and fire/HVAC

4.3“ Sunlight-Readable TFT IPS Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"EA TFT043-42BITCGRAPHIC DISPLAY TFT RGB 4.3"6 - Immediate$80.72Näytä tiedot
GRAPHIC DISPLAY TFT RGB 4.3"EA R480X-43ALWGRAPHIC DISPLAY TFT RGB 4.3"1 - Immediate$34.62Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AINNGRAPHIC DISPLAY TFT RGB 2"16 - Immediate$25.69Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AITCGRAPHIC DISPLAY TFT RGB 2"20 - Immediate$62.55Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AINNGRAPHIC DISPLAY TFT RGB 2.8"1 - Immediate$28.17Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AITCGRAPHIC DISPLAY TFT RGB 2.8"2 - Immediate$58.72Näytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"EA TFT035-34AITCGRAPHIC DISPLAY TFT RGB 3.5"1 - Immediate$76.86Näytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"EA TFT035-34AINNGRAPHIC DISPLAY TFT RGB 3.5"1 - Immediate$37.92Näytä tiedot
Published: 2021-05-28