3.5" Sunlight-Readable TFT IPS Display

Display Visions' high-quality TFT IPS offers viewing angles comparable to OLED displays and are ideal for outdoor use

Image of Electronic Assembly's (Display Visions') 3.5" Sunlight-Readable TFT IPS DisplayElectronic Assembly's (Display Visions') TFT IPS color displays feature AACS (all angle color stability) technology to combine the best of both conventional TFT displays and OLED displays. AACS eliminates weak contrast due to slanted viewing angles or grayscale inversion effects of conventional TFT displays and the limited maximum brightness, operating lifetime, and availability of self-luminous OLED panel displays. The contrast and colors of Display Visions’ 3.5" graphic displays remain virtually unchanged even at extreme viewing angles. With a brightness of up to 1,000 cd/m², these displays are also clearly readable in direct sunlight. They are offered in a compact 3.5" TFT IPS display with a resolution of 320 dots x 480 dots. These displays also come in a capacitive multi-touch surface option. The panel is easy to install with a flex cable connection and matching ZIF connector. It can be controlled via the classic RGB interface (18-bit) and alternatively via SPI, making it suitable for any kind of microcontroller. The supply voltage is 3.3 V. Designed for tough continuous industrial use, these displays operate reliably between -20°C and +70°C, have a service life of at least 50,000 operating hours, and have long-term availability

Features
  • 3.5" TFT full color display, AACS technology with IPS for unlimited viewing angle
  • 320 x 480 wide screen
  • Optionally PCAP touch panel optically bonded
  • Super bright >1000cd/m² (850 cd/m² incl. PCAP)
  • High contrast TFT panel
  • Integrated controller HX8357D
  • 18-bit RGB interface
  • 8-bit/16-bit databus interface
  • I2C bus interface for PCAP
  • 3.3 V supply voltage
  • Wide temperature range: -20°C to +70°C
  • Industrial grade display
  • Engineered in Gilching, Germany
  • RoHS compliant
Applications
  • Avionics
  • Industrial controls
  • Medical devices
  • Defense applications
  • Vacuum gauges
  • Energy controls
  • Handheld devices
  • Laboratory equipment
  • Vehicle communication interfaces
  • Test and measurement controls
  • Security, safety, and fire/HVAC
  • Automotive
  • Wearables

3.5" Sunlight-Readable TFT IPS Display

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"EA TFT035-34AINNGRAPHIC DISPLAY TFT RGB 3.5"1 - Immediate$37.92Näytä tiedot
GRAPHIC DISPLAY TFT RGB 3.5"EA TFT035-34AITCGRAPHIC DISPLAY TFT RGB 3.5"1 - Immediate$76.86Näytä tiedot

ZIF Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ZIF CONNECTOR 39P 0.3MMEA WF030-39SZIF CONNECTOR 39P 0.3MM313 - Immediate$3.60Näytä tiedot

Associated Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AINNGRAPHIC DISPLAY TFT RGB 2"16 - Immediate$25.69Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AITCGRAPHIC DISPLAY TFT RGB 2"20 - Immediate$62.55Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AITCGRAPHIC DISPLAY TFT RGB 2.8"2 - Immediate$58.72Näytä tiedot
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AINNGRAPHIC DISPLAY TFT RGB 2.8"1 - Immediate$28.17Näytä tiedot
Published: 2021-01-14