Trion® T55/T85/T120 Field Programmable Gate Array (FPGA) Devices

Efinix's FPGA soft processors provide the flexibility to support customized peripheral sets for any need

Image of Efinix's Trion® T120/T85/T55 Field Programmable Gate Array DevicesThe Efinix Trion T55, T85, and T120 are I/O rich, low-power FPGAs with a disruptive core architecture. Depending on the package, the FPGAs include multiple TX/RX CSI-2 hard cores with each RX/TX capable of simultaneous 4 Gbps x 1.5 Gbps and DDR3 DRAM cores at 1066 Mbps. In addition to typical I/O expansion, system on a chip (SoC), bridging, and control, the Trion family is perfect for creating image processing functions while directly interfacing with the latest camera sensors available today.

The Efinix Trion T55, T85, and T120 FPGAs feature the Quantum™ fabric wrapped with an I/O interface that incorporates two or three pre-engineered MIPI D-PHY/CSI-2 transmit and receive hard blocks, fully enabled for concurrent access. These family members are ideal for applications that need to interface with the latest MIPI CSI-2 v1.3 camera sensors and pack in enough programmable logic to handle image processing functions, merging/overlay, or image analysis in a single device. With an integrated hardened DDR3 DRAM controller, frame buffers are made simple.

Additionally, the device is large enough to handle SoC applications using a soft RISC-V core and the DDR3 controller for interface to system memory. An FPGA soft processor provides the flexibility to support customized peripheral sets for any needs. Users can implement additional co-processing blocks internally or develop specialized instruction sets to optimize price, power, and package.

The Trion family is supported by the Efinity® integrated development environment. The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, and timing analysis. The Efinity IDE is included with a year of maintenance with the purchase of any Efinix evaluation kits. The T120 BGA324 and T120 BGA576 development kits are great test beds for debugging architecture and implementation vehicles for vision-specific or processing designs.

Features
  • 54K to 112K logic elements
  • 150 to 320 18 x 18 multipliers
  • 2,765 to 5,407 (kb) embedded block RAM
  • 7 or 8 PLLs
  • Up to 3 TX/RX - 4 lane at 1.5 Gps for D-PHY/CSI-2 v1.3
  • DDR3, LPDDR3, LPDDR2 hard block (all packages)
  • Footprint: BGA324 12 mm x 12 mm, BGA400 16 mm x 16 mm, BGA484 18 mm x 18 mm
Applications
  • Machine vision
  • Drones
  • Robotics
  • Surveillance
  • Wide field cameras (180/360)
  • IoT
  • Thermal cameras
  • Presence detection
  • Control plane
  • Consumer
  • Edge intelligence
  • MIPI CSI-2 bridging
  • I/O expansion
  • SoC edge
  • Computing
  • Industrial
  • Communications
Efinix's Trion® T120 Dimensions and Blocks Diagrams
    Image of Efinix's Trion® T120 Dimensions and Blocks Diagrams
Efinix's Trion® T85 Dimensions and Blocks Diagrams
    Efinix's Trion® T85 Dimensions and Blocks Diagrams

Efinix's Trion® T55 Dimensions and Blocks Diagrams

    Image of Efinix's Trion® T55 Dimensions and Blocks Diagrams

Trion® T120 FPGA Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA TRION T120 256IO 484FBGAT120F484C3IC FPGA TRION T120 256IO 484FBGA7206 - Immediate$35.96Näytä tiedot
IC FPGA 130 I/O 324FBGAT120F324C3IC FPGA 130 I/O 324FBGA1300 - Immediate$34.58Näytä tiedot
IC FPGA 256 I/O 484FBGAT120F484C4IC FPGA 256 I/O 484FBGA1250 - Immediate$41.39Näytä tiedot
IC FPGA 130 I/O 324FBGAT120F324C4IC FPGA 130 I/O 324FBGA0 - Immediate$39.93Näytä tiedot
IC FPGA TRION T120 256IO 484FBGAT120F484I4IC FPGA TRION T120 256IO 484FBGA840 - Immediate$47.58Näytä tiedot
IC FPGA 278 I/O 576FBGAT120F576C3IC FPGA 278 I/O 576FBGA764 - Immediate$38.08Näytä tiedot
IC FPGA 130 I/O 324FBGAT120F324I4IC FPGA 130 I/O 324FBGA991 - Immediate$45.65Näytä tiedot
IC FPGA 278 I/O 576FBGAT120F576C4IC FPGA 278 I/O 576FBGA0 - Immediate$43.62Näytä tiedot
IC FPGA TRION MIPI CSI 576FBGAT120F576I4IC FPGA TRION MIPI CSI 576FBGA80 - Immediate$50.26Näytä tiedot

Trion® T85 FPGA Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 256 I/O 484FBGAT85F484C3IC FPGA 256 I/O 484FBGA559 - Immediate$31.36Näytä tiedot
IC FPGA 130 I/O 324FBGAT85F324C3IC FPGA 130 I/O 324FBGA0 - Immediate$29.96Näytä tiedot
IC FPGA 256 I/O 484FBGAT85F484C4IC FPGA 256 I/O 484FBGA1317 - Immediate$35.96Näytä tiedot
IC FPGA 130 I/O 324FBGAT85F324C4IC FPGA 130 I/O 324FBGA0 - Immediate$34.54Näytä tiedot
IC FPGA TRION T85 256 IO 484FBGAT85F484I4IC FPGA TRION T85 256 IO 484FBGA794 - Immediate$41.39Näytä tiedot
IC FPGA 278 I/O 576FBGAT85F576C3IC FPGA 278 I/O 576FBGA83 - Immediate$23.29Näytä tiedot
IC FPGA TRION MIPI CSI 324FBGAT85F324I4IC FPGA TRION MIPI CSI 324FBGA914 - Immediate$39.93Näytä tiedot
IC FPGA 278 I/O 576FBGAT85F576C4IC FPGA 278 I/O 576FBGA0 - Immediate$38.08Näytä tiedot
IC FPGA TRION MIPI CSI 576FBGAT85F576I4IC FPGA TRION MIPI CSI 576FBGA2171 - Immediate$43.62Näytä tiedot

Trion® T55 FPGA Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA TRION T55 256 IO 484FBGAT55F484C3IC FPGA TRION T55 256 IO 484FBGA389 - Immediate$28.49Näytä tiedot
IC FPGA 130 I/O 324FBGAT55F324C3IC FPGA 130 I/O 324FBGA2797 - Immediate$27.49Näytä tiedot
IC FPGA TRION T55 256 IO 484FBGAT55F484C4IC FPGA TRION T55 256 IO 484FBGA1814 - Immediate$32.74Näytä tiedot
IC FPGA 130 I/O 324FBGAT55F324C4IC FPGA 130 I/O 324FBGA414 - Immediate$31.63Näytä tiedot
IC FPGA TRION T55 256 IO 484FBGAT55F484I4IC FPGA TRION T55 256 IO 484FBGA85 - Immediate$37.81Näytä tiedot
IC FPGA 278 I/O 576FBGAT55F576C3IC FPGA 278 I/O 576FBGA87 - Immediate$21.17Näytä tiedot
IC FPGA TRION MIPI CSI 324FBGAT55F324I4IC FPGA TRION MIPI CSI 324FBGA3200 - Immediate$36.23Näytä tiedot
IC FPGA 278 I/O 576FBGAT55F576C4IC FPGA 278 I/O 576FBGA6752 - Immediate$34.39Näytä tiedot
IC FPGA 278 I/O 576FBGAT55F576I4IC FPGA 278 I/O 576FBGA790 - Immediate$39.55Näytä tiedot

Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRION T120 F324 EVAL BRDT120F324C-DKTRION T120 F324 EVAL BRD40 - Immediate$322.73Näytä tiedot
TRION T120 F576 EVAL BRDT120F576C-DKTRION T120 F576 EVAL BRD53 - Immediate$378.66Näytä tiedot
Published: 2021-01-25