Trion® T120 BGA576 Development Kit

Efinix's Trion T120 BGA576 development board users can quickly and easily prove their architecture and debug their system implementation

Image of Effix's Trion® T120 BGA576 Development KitEfinix's Trion T120 BGA576 development kit has multiple high-speed MIPI connectors that help users prototype a camera subsystem with common camera modules. Users can also build their own module to connect easily to the Trion device’s multiple MIPI/CSI ports. The Trion T120F576 device used in this kit incorporates three fully enabled MIPI D-PHY/CSI-2 pre-engineered transmit/receive hard blocks, and a DDR3/LPDDR3/DDR2 controller hard block for optimized performance and I/O speeds. The Trion T120F576 is ideal for applications that need to interface with the latest MIPI CSI-2 v1.3 camera sensors and have enough programmable logic to handle image processing functions, merging/overlay, or analysis in a single device (manipulate, interpret, or analyze). With this board, users can quickly and easily prove their architecture and debug their system implementation. System-level I/O standards like Ethernet, HDMI, and Raspberry Pi provide a platform for system-on-a-chip implementation for cameras and any general-purpose soft processor, such as RISC-V implementations.

With the purchase of the Trion development kit, users receive a single-seat license for the Efinity software with one year of software maintenance, including updates and upgrades. The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, timing analysis, and hardware debugger with logic analyzer. It has a graphical user interface (GUI) that provides a visual way to set up projects, run the tool flow, and view results. The software also has a command-line flow and TCL command console. The software-generated bitstream file is used to configure the Trion FPGA on the development board with a custom design.

Purchase of this Trion development kit also includes access to the Efinix support center, which contains links to documentation, software, code examples, knowledge base, and forum.

Features
  • 112K logic elements
  • 320 18 x 18 multipliers
  • 5.4+ Mb embedded block RAM
  • 52 LVDS TX and 52 LVDS RX
  • 278 GPIO available
  • 8 PLLs
  • 3 TX and RX - 4 lane at 1.5 Gbps for MIPI D-PHY/CSI-2 v1.3
  • DDR3, LPDDR3, LPDDR2 hard block configured to x16 bit or x32 bit wide data path
  • Footprint: BGA576 16 mm x 16 mm - The T120 is also available in BGA484 at 18 mm x 18 mm and BGA324 at 12 mm x 12 mm
Applications
  • Machine vision
  • Drones
  • Robotics
  • Surveillance
  • Wide field cameras (180/360)
  • IoT
  • Thermal cameras
  • Presence detection
  • Image processing
  • Edge intelligence
  • infinitely configurable processing
What is included
  • Trion T120 MIPI development board preloaded Raspberry Pi Camera to HDMI demo
  • MIPI-CSI: 3 sets of RX/TX, each with x4 lanes and 1.5 Gbps per lane
  • 2 Raspberry Pi camera connector daughter cards
  • 1 Raspberry Pi v2 camera module
  • 40-Pin connector for Raspberry Pi computer
  • LPDDR3 at 256 Mb x 32 Mb
  • 2 Ethernet connectors
  • HDMI connector
  • 14 pairs LVDS TX and 16 pairs of LVDS RX and 2 Clock Rx Pair, on high-speed connectors
  • LVDS expansion daughter card - .1” header
  • 60 GPIO headers
  • 6 12-pin PMOD-compatible GPIO sockets
  • EEPROM – 1 Mbit
  • 15-pin FFC/FPC cable
  • Micro-USB cable
  • User LEDs, pushbutton, and switches
  • Micro-USB programming connector, and cable
  • 10, 20, 25, 30, 40, 50 and 74.25 MHz oscillators, optional SMA clock input
  • Efinity® software and one year of maintenance included for patches and upgrades

Efinix T120 GBA576 Development Kit

    Image of Efinix's Trion® T120 BGA576 Development Kit

Trion® T120 BGA576 Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRION T120 F576 EVAL BRDT120F576C-DKTRION T120 F576 EVAL BRD53 - Immediate$378.66Näytä tiedot
Published: 2020-07-15