Slim GFCI Receptacles

Eaton slim GFCI receptacles are designed to fit any user application

Image of Eaton Wiring Devices Slim GFCI Receptacles Eaton slim GFCI receptacles are designed with quick installation, ease of use, and safety in mind. The updated design offers one of the slimmest in-box depths on the market that allows for easy installation, crisp design that is visually appealing and intuitive, and compliance with the latest UL and NEC safety standards. Whether in a residential, commercial, or industrial setting, there is a Slim GFCI designed to fit any user application.

Features
  • A 1.03" depth in the box provides for more room for quick and easy wiring
  • External backwire clamp allows visual confirmation of secure wire termination, increasing safety while saving installation time
  • Wider TEST/RESET buttons make it easier to test and reset
  • Intuitive large reset indicator light allows the user to easily identify a trip incident, and quickly reset the device, eliminating unnecessary call backs
  • In case of a unit failure, an end-of-life indicator light flashes red for easy identification of a device failure
  • Tamper resistant shutter system allows for easy plug insertion and are black to disappear, adding to the clean, modern look
  • Minimal top housing markings are debossed and neutrally positioned for easy reading
Applications
  • Bathrooms
  • Kitchens
  • Residential
  • Commercial
  • Industrial

Slim GFCI Receptacles

KuvaManufacturer Part NumberKuvausLiittimen malliVirtaluokitus (ampeeria)Saatavana oleva määrä HintaNäytä tiedot
ETN ST GFCI 15A 125V WHGF15WETN ST GFCI 15A 125V WHNEMA 5-15R15A50 - Immediate$20.09Näytä tiedot
ETN ST GFCI 15A 125V WH W/WPGF15W-WPETN ST GFCI 15A 125V WH W/WPNEMA 5-15R15A47 - Immediate$20.29Näytä tiedot
ETN ST GFCI 20A 125V GYGF20GYETN ST GFCI 20A 125V GYNEMA 5-20R20A48 - Immediate$21.11Näytä tiedot
ETN ST GFCI 20A 125V IVGF20VETN ST GFCI 20A 125V IVNEMA 5-20R20A50 - Immediate$21.11Näytä tiedot
ETN ST GFCI 20A 125V WHGF20WETN ST GFCI 20A 125V WHNEMA 5-20R20A50 - Immediate$21.11Näytä tiedot
ETN HG GFCI 15A RD SLMGFH15RDETN HG GFCI 15A RD SLMNEMA 5-15R15A0 - Immediate$23.80Näytä tiedot
ETN HG GFCI 15A WH SLMGFH15WETN HG GFCI 15A WH SLMNEMA 5-15R15A20 - Immediate$26.85Näytä tiedot
ETN HG GFCI 20A WH SLMGFH20WETN HG GFCI 20A WH SLMNEMA 5-20R20A20 - Immediate$27.83Näytä tiedot
ETN TR AFCI 15A LA SLMTRAF15LAETN TR AFCI 15A LA SLMNEMA 5-15R15A0 - Immediate$24.89Näytä tiedot
ETN TR AFCI 20A LA SLMTRAF20LAETN TR AFCI 20A LA SLMNEMA 5-20R20A0 - Immediate$25.75Näytä tiedot
ETN TR AFCI 20A WH SLMTRAF20WETN TR AFCI 20A WH SLMNEMA 5-20R20A0 - Immediate$25.75Näytä tiedot
ETN TR AFGF 15A IV SLMTRAG15VETN TR AFGF 15A IV SLMNEMA 5-15R15A0 - Immediate$29.20Näytä tiedot
ETN TR AFGF 20A BK SLMTRAG20BKETN TR AFGF 20A BK SLMNEMA 5-20R20A0 - Immediate$30.07Näytä tiedot
ETN TR AFGF 20A GY SLMTRAG20GYETN TR AFGF 20A GY SLMNEMA 5-20R20A0 - Immediate$30.07Näytä tiedot
ETN TR ST GFCI 15A 125V WHTRGF15WETN TR ST GFCI 15A 125V WHNEMA 5-15R15A50 - Immediate$22.11Näytä tiedot
ETN TR ST GFCI 20A 125V WHTRGF20WETN TR ST GFCI 20A 125V WHNEMA 5-20R20A50 - Immediate$23.10Näytä tiedot
ETN TR HG GFCI 20A WH SLMTRGFH20WETN TR HG GFCI 20A WH SLMNEMA 5-20R20A0 - Immediate$29.02Näytä tiedot
IG GFCI TR ST DUPLEX 15A 125V WHTRIGSGF15WIG GFCI TR ST DUPLEX 15A 125V WHNEMA 5-15R15A0 - Immediate$27.06Näytä tiedot
IG GFCI TR ST DUPLEX 20A 125V GYTRIGSGF20GYIG GFCI TR ST DUPLEX 20A 125V GYNEMA 5-20R20A0 - Immediate$28.72Näytä tiedot
IG GFCI TR ST DUPLEX 20A 125V RNTRIGSGF20RNIG GFCI TR ST DUPLEX 20A 125V RNNEMA 5-20R20A0 - Immediate$28.72Näytä tiedot
Published: 2025-11-14