TL6150 Series Tact Switches with IP67 Rating

E-Switch's tact switch series offers multiple actuator heights and operating force options

Image of E-Switch TL6150 Series Tact Switches with IP67 RatingE-Switch's TL6150 tact series provides up to 5,000,000 cycle life expectancy in a 6.2 mm² footprint. This switch series features a soft rubber actuator available in two heights, 3.50 mm and 5.20 mm; offers termination options, Gull Wing or J Lead; and multiple force options indicated by actuator color:

  • Brown - 160 gf ±50 gf (5,000,000 cycles)
  • Red - 200 gf ±50 gf (500,000 cycles)
  • Orange - 350 gf ±100 gf (300,000 cycles)
The TL6150 series is rated IP67 for moisture and dust protection. Additional features include SPST Off-(On) function; 12 VDC, 50 mA contact rating, dielectric strength of 250 VAC for 1 minute; operating temperature ranges from -40°C to +85°C. Travel varies with force – 0.3 mm (160 gf), 0.35 mm (200 gf), 0.5 mm (350 gf). The TL6150 is a surface mount tact switch and is packaged in tape-and-reel form. This tact series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

TL6150 Series Tact Switches

KuvaManufacturer Part NumberKuvausAktuaattorin pituus, suorakulmaUlkomitatSuojaus epäpuhtauksilta ja kosteudeltaSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150AF200QGSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä1147 - Immediate$0.62Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150AF160QGSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä2415 - Immediate$0.55Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150AF160QJSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä1842 - Immediate$0.55Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150BF200QGSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä14822 - Immediate$0.58Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150BF160QGSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä1000 - Immediate$0.63Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 12VTL6150AF350QGSWITCH TACTILE SPST-NO 0.05A 12V-6,20mm x 6,20mmIP67 - pölytiivis, vedenpitävä204 - Immediate$0.63Näytä tiedot
Published: 2021-03-19