PVK4 Series Anti-Vandal Keylock and Selector Switches

E-Switch’s versatile switches are excellent when functionality and reliability are necessary for challenging environments

Image of E-Switch's PVK4 Series Anti-Vandal Key-Lock and Selector SwitchesE-Switch’s PVK4 series switches are available in both SPDT and DPDT functions with a panel cutout diameter of 19 mm. The selector actuator can accommodate various illuminated options ranging from white, red, orange, green, blue, and yellow with multiple illumination voltage options from base voltage up to 250 V. Non-illuminated versions are also available, depending on the preferred configuration.

The aesthetic and durable stainless-steel design of the PVK4 series makes them an excellent choice when functionality and reliability are necessary for challenging environments. Some applications for this well-rounded switch include audio-visual equipment, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

Features
  • 19 mm diameter panel cutout
  • Keylock actuator option
  • Selector actuator option with illuminated arrow
  • Multiple operating positions
  • IP40 and IP65 rated
  • SPDT and DPDT
Applications
  • Audio-visual equipment
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment

PVK4 Series Anti-Vandal Keylock Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH KEYLOCK 2POS SPDT 2A 24VPVK4K21A0SSSWITCH KEYLOCK 2POS SPDT 2A 24V32 - Immediate$20.65Näytä tiedot
SWITCH KEYLOCK 3POS SP3T 2A 24VPVK4K22C0SSSWITCH KEYLOCK 3POS SP3T 2A 24V19 - Immediate$23.36Näytä tiedot

PVK4 Series Anti-Vandal Selector Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SELECTOR 2POS SPDT 2A 24VPVK4S21B0SSSWITCH SELECTOR 2POS SPDT 2A 24V5 - Immediate$20.65Näytä tiedot
SWITCH SELECTOR 2POS DPDT 2A 24VPVK4S22B0SS-A11SWITCH SELECTOR 2POS DPDT 2A 24V29 - Immediate$26.48Näytä tiedot
Published: 2023-01-18