PB66 Series Pushbutton Switches

E-Switch’s pushbutton switches are ideal for a variety of applications including medical equipment and industrial controls

Image of E-Switch PB66 Series Pushbutton SwitchesE-Switch’s PB66 series pushbutton series is UL-certified and rated IP66 for moisture and dust protection. The housing is constructed from a non-metal, durable material which makes this pushbutton quite affordable over its metal counterparts.

This panel mount pushbutton is available with an illuminated power symbol in multiple LED colors or non-illuminated with a laser-etched power symbol. The PB66 series requires a 25 mm cutout, offers 13 N actuation force, has a contact rating of 16 A, 127 VAC, DPDT, Off-On, Latching contact arrangement, and an electrical life expectancy of 50,000 cycles.

Features
  • Operating temperature range: 0°C to +55°C
  • Storage temperature range: -25°C to +85°C
  • Standard termination: 6.3 mm quick connect
Applications
  • White goods
  • Security devices
  • Vending machines
  • Medical equipment
  • Electrical housewares
  • Industrial controls

PB66 Series Pushbutton Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PUSHBUTTON SWITCH DPST 16APB66EE2CR6P31PUSHBUTTON SWITCH DPST 16A427 - Immediate$5.50Näytä tiedot
SWITCH PUSHBUTTON DPST 16A 127VPB66EE2CR6NSWITCH PUSHBUTTON DPST 16A 127V813 - Immediate$5.25Näytä tiedot
Published: 2023-08-15