PCIe® Gen4, Thunderbolt™ 3, 4-Channel, Differential 2 x 2 Exchange Switch

Diodes' PI3DBS16222 exchange switch offers high-frequency performance with flexible options

Image of Diodes' PCIe Gen4 Thunderbolt 3 4 Channel Differential 2x2 Exchange SwitchDiodes' PI3DBS16222 is a 4-channel, differential, 2 x 2 exchange switch, part of a family of very high-performance passive exchange switches. This family can switch multiple serial protocols up to data rate of 20 Gbps. Using a unique design technology, Diodes can minimize the impedance of the switch such that attenuation observed through the switch is minimal. The unique technology also offers a layout targeted for USB 3.1 Gen 2, 10 GE, PCIe Gen 4, Thunderbolt 3, and SAS 3.0, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by high-speed signal standards.

Features
  • 4-channel 2 x 2 exchange switch
    • Offers flexibility in terms of routing
  • Very high -3 dB bandwidth of 13 GHz
    • Enables data rates of up to 20 Gbps
  • Low insertion loss: - 1.5 dB @ 16 Gbps
    • Minimal attenuation of the signal
  • Very small profile package: 2 mm x 4 mm
    • Enables use in tight-space, constrained mobile applications
Applications
  • Servers and storage (PCIe Gen 4)
  • Embedded (USB 3.1 Gen 2)
  • PCs and notebooks (USB 3.1 Gen 2, Thunderbolt 3)
  • Networking routers and switches (10 GBASE-KR)

PCIe® Gen4, Thunderbolt™ 3, 4-Channel, Differential 2 x 2 Exchange Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PCIE SWITCH W-QFN2545-30PI3DBS16222ZLEXPCIE SWITCH W-QFN2545-302731 - Immediate
24500 - Factory Stock
$1.85Näytä tiedot
PCIE SWITCH X1-QFN2040-24PI3DBS16222XEAEXPCIE SWITCH X1-QFN2040-2422505 - Immediate
10500 - Factory Stock
$1.75Näytä tiedot
Published: 2019-11-14