AL5958Q 48-Channel LED Driver

Diodes Incorporated drivers lead the automotive dynamic lighting revolution with its intelligent 48-channel LED driver with scan matrix

Image of Diodes Incorporated AL5958Q 48-Channel LED DriverThe Diodes Incorporated AL5958Q is a 48-channel constant current source LED driver with 16 built-in NMOS scan switches for automotive matrix display and illumination applications. Its rich feature set brings improved safety, personalization, and aesthetics to new vehicle platforms. The command functions of the built-in intelligent matrix display significantly reduce the processing overhead on the local microcontroller. These include automatic black-frame insertion to efficiently abate the influence of blurs and other system compensation schemes. Further system performance features include open LED fail lines and staggered current output delay to minimize inrush current. The high 16-bit resolution dimming, coupled with its RGB support, provides highly precise brightness control and color mixing. Furthermore, the distinctive multiplex-pulse density modulation (M-PDM) technology enhances the refresh rate of dynamic scanning systems without increasing the frequency of the grayscale (GCK) clock, thereby effectively mitigating EMI due to high clock frequencies. The device is available in the wettable W-QFN9090-76/SWP package. A standard compliance version, AL5958, is available and is suitable for industrial and commercial applications.

Features
  • Built-in intelligent command functions reduce local MCU overheads due to automatic black-frame insertion, ghost elimination, short LED caterpillar, open fall-line abatement, current output staggering, grayscale enhancement, and watchdog timer
  • 48-channel linear source LED driver with 16 built-in scan NMOS switches delivers a compact daisy-chain solution for animated or matrix LED displays and supports cascaded devices without limitation
  • 16-bit PWM and three independent 6-bit PWMs global for each RGB group provide high-resolution color and brightness control
  • Error flag registers applied for LED open/short to read out each channel using open/short detection, as well as UVLO protection and a watchdog timer that reports individual pixels, improving robustness
Applications
  • Central information displays
  • Cluster displays
  • Heads-up displays
  • Grill lights
 
  • Body mini-LED panels
  • Interior lights
  • Rear lights

AL5958Q 48-Channel LED Driver

KuvaManufacturer Part NumberKuvausTyyppiTopologiaSisäiset kytkimetSaatavana oleva määrä HintaNäytä tiedot
LED LINEAR DRIVER W-QFN9090-76/SAL5958QJCZW76-13LED LINEAR DRIVER W-QFN9090-76/SLineaarinenVakiovirtaKyllä2500 - Immediate$3.11Näytä tiedot
Published: 2025-10-10