Pmod™ CAN: CAN 2.0B Controller with Integrated Transceiver

Digilent’s ideal solution for CAN communication with Microchip’s MCP25625

Image of Digilent Pmod CAN: CAN 2.0B ControllerThe Digilent Pmod™ CAN is a CAN 2.0B controller with an integrated transceiver. The embedded Microchip MCP25625 chip connects directly to the physical CAN bus and meets automotive requirements for high speed (1 Mb/s), low quiescent current, electromagnetic compatibility, and electrostatic discharge. The Pmod™ CAN enables CAN communication between a variety of external devices and microcontroller and field programmable gate array (FPGA) development boards. With libraries and example codes, users can easily interface Pmod™ CAN with Digilent Basys MX3™, PIC32 microcontroller board, and a range of Digilent FPGA boards featuring the Xilinx 7 series FPGA device as well as Arduino boards.

The MCP25625 from Microchip Technology is a complete, cost-effective, and small-footprint CAN solution that can be easily added to any microcontroller with an available serial peripheral interface (SPI). The MCP25625 interfaces directly with microcontrollers operating at 2.7 V to 5.5 V. No external level shifters are required in designs. In addition, the MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.

Features Applications
  • CAN 2.0B controller with integrated transceiver
  • Suitable for automotive applications
  • Up to 1 Mb/s operation
  • Up to 10 MHz SPI clock speed
  • Standard DB9 connector for secure connection
  • Small PCB size for flexible designs 1.4" × 1.8" (3.6 cm × 4.6 cm)
  • 12-pin Pmod™ connector with SPI
  • Follows the Digilent Pmod™ interface specification 1.1.0 type 2A
  • Automotive
  • Home automation
  • Industrial automation

Pmod™ CAN: CAN 2.0B Controller

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
PMOD CAN CONTROLLER MCP25625410-353PMOD CAN CONTROLLER MCP25625RajapintaCANbusMCP2562529 - Immediate$14.57Näytä tiedot

Microchip MCP25625

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER 1/1 28SSOPMCP25625-E/SSIC TRANSCEIVER 1/1 28SSOP865 - Immediate$2.90Näytä tiedot
IC TRANSCEIVER 1/1 28QFNMCP25625-E/MLIC TRANSCEIVER 1/1 28QFN4147 - Immediate$2.90Näytä tiedot
IC TRANSCEIVER 1/1 28QFNMCP25625T-E/MLIC TRANSCEIVER 1/1 28QFN2156 - Immediate$2.90Näytä tiedot
Published: 2018-01-12