Pmod™ AQS

Digilent's digital gas sensor is designed for monitoring air quality

Image of Digilent's Pmod AQSThe Digilent Pmod AQS is a digital gas sensor for monitoring indoor air quality at low power. With the ams CCS811, users can detect a wide range of volatile organic compounds (VOCs) using the micro-hotplate technology, enabling a highly reliable solution for gas sensors with very fast cycle times.

Features
  • Total volatile organic compound (TVOC) output range: 0 ppb to 1187 ppb
  • 6-pin Pmod connector with I²C interface
  • Pass-through Pmod host port for daisy chaining
  • Optimized low-power modes
  • Integrated MCU with ADC
  • ams CCS811
  • 10-bit measurement resolution
Applications
  • Home controllers
  • Smart thermostats
  • Air cleaners and purifiers

Pmod AQS

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PMOD AQS410-386PMOD AQS0 - Immediate$21.41Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD CMOD A7-15T FPGA 48DIP410-328BOARD CMOD A7-15T FPGA 48DIP0 - Immediate$64.25Näytä tiedot
BOARD CMOD A7-35T FPGA 48DIP410-328-35BOARD CMOD A7-35T FPGA 48DIP1175 - Immediate$84.81Näytä tiedot
ARTY A7-35T DEV BOARD ARTIX-7410-319ARTY A7-35T DEV BOARD ARTIX-70 - Immediate$136.22Näytä tiedot
ARTY A7-100T: DEV BOARD ARTIX-7410-319-1ARTY A7-100T: DEV BOARD ARTIX-724 - Immediate$256.15Näytä tiedot
NEXYS A7 ECE FPGA TRAINER BOARD410-292NEXYS A7 ECE FPGA TRAINER BOARD227 - Immediate$346.83Näytä tiedot
BOARD CMOD S6 FPGA 48DIP410-282BOARD CMOD S6 FPGA 48DIP0 - Immediate$59.11Näytä tiedot
PROGRAM DEV NEXYS VIDEO410-316PROGRAM DEV NEXYS VIDEO90 - Immediate$545.58Näytä tiedot
PYNQ-Z1 BOARD WITH ACCESSORY KIT240-114-1PYNQ-Z1 BOARD WITH ACCESSORY KIT12 - Immediate$379.00Näytä tiedot
CMOD S7: BREADBOARDABLE SPARTAN7410-376CMOD S7: BREADBOARDABLE SPARTAN7190 - Immediate$84.81Näytä tiedot
ARTY S7-50 SPARTAN-7410-352ARTY S7-50 SPARTAN-790 - Immediate$210.12Näytä tiedot
ZYBO Z7-10 ZYNQ-7000 BOARD410-351-10ZYBO Z7-10 ZYNQ-7000 BOARD204 - Immediate$297.14Näytä tiedot
PYNQ-Z1 PYTHON DEV BOARD ONLY6003-410-017PYNQ-Z1 PYTHON DEV BOARD ONLY214 - Immediate$256.15Näytä tiedot
BOARD DEV ARTY Z7-20 ZYNQ 7020410-346-20BOARD DEV ARTY Z7-20 ZYNQ 7020171 - Immediate$297.14Näytä tiedot
BOARD DEV ARTY Z7-20 W/ VOUCHER471-006BOARD DEV ARTY Z7-20 W/ VOUCHER0 - Immediate$189.76Näytä tiedot
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARD26 - Immediate$427.49Näytä tiedot
CMODC2 C-MOD410-047-C2CMODC2 C-MOD0 - Immediate$21.41Näytä tiedot
USB104 A7: ARTIX-7 FPGA DEVELOPM410-398USB104 A7: ARTIX-7 FPGA DEVELOPM12 - Immediate$298.99Näytä tiedot
CORA Z7: ZYNQ-Z7000 SINGLE CORE410-370CORA Z7: ZYNQ-Z7000 SINGLE CORE440 - Immediate$127.65Näytä tiedot
CORA Z7: ZYNQ-Z7000 DUAL CORE410-370-1CORA Z7: ZYNQ-Z7000 DUAL CORE0 - ImmediateSee Page for PricingNäytä tiedot
ZYBO Z7-20 BRD W/ SDSOC VOUCHER471-015ZYBO Z7-20 BRD W/ SDSOC VOUCHER0 - Immediate$394.18Näytä tiedot
Published: 2019-03-05