Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board

Digilent's evaluation board features an AMD Artix 7 FPGA

Image of Digilent's Nexys A7-100T Artix®-7 Series FPGA Evaluation BoardDigilent’s Nexys A7 is a ready-to-use digital circuit development platform that brings industry applications into the classroom environment. The board features an AMD Artix 7 FPGA that is optimized for high-performance logic and offers more capacity and higher performance. The Nexys A7 board is a complete, ready-to-use digital circuit development platform based on the latest Artix 7 field-programmable gate array (FPGA) from AMD. With its large, high-capacity FPGA, generous external memories, and collection of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, a speaker amplifier, and several I/O devices allow the Nexys A7 to be used for a wide range of designs without the need for other components.

Features
  • 10/100 Ethernet PHY
  • USB-JTAG programming circuitry
  • Pmod connector for XADC signals
  • Four Pmod connectors providing 32 total FPGA I/O
  • 128 MiB DDR2
  • Dual-channel, 1 MSPS internal analog-digital converter (XADC)
  • 15,850 programmable logic slices, each with four 6-input LUTs and eight flip-flops (8,150 slices)
  • microSD card slot
Applications
  • Multiprotocol machine-vision cameras
  • Small-form-factor software-defined radios
  • Programmable logic controllers (PLCs)
  • Cost-optimized ultrasound
  • Controller/processor implementation
Updated: 2023-05-22

Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaAlustaSisältöSaatavana oleva määrä HintaNäytä tiedot
NEXYS A7 ECE FPGA TRAINER BOARD410-292NEXYS A7 ECE FPGA TRAINER BOARDXC7A100TNexys A7-100T Artix 7 FPGAPiirilevyt, Kaapelit232 - Immediate$346.83Näytä tiedot
Published: 2022-05-17