VideoLibrary

CN0549 | Datasheet Preview

Condition-based monitoring requires capturing full bandwidth data to make sure all harmonics, aliasing, and other mechanical relations — in both the time and frequency domain — are accounted for. The CN0549 provides a complete development platform designed to accelerate condition-based monitoring hardware, software, and algorithm development. This development platform is implemented using a combination of off-the-shelf boards and software. Other features include: the wide bandwidth MEMs accelerometer sensor data, whose output is in the popular IEPE format; easy mounting to machines such as pumps, fans, and motors, while maintaining sensor signal integrity; and, the DAQ solution provides high fidelity, such as IEPE analog input bandwidth from DC to 54 kilohertz.

7/26/2021 3:27:42 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMS IEPE VIBRATION SENSOREVAL-CN0532-EBZMEMS IEPE VIBRATION SENSOR14 - Immediate$88.94Näytä tiedot
IEPE CBM DAQ BOARDEVAL-CN0540-ARDZIEPE CBM DAQ BOARD16 - Immediate$178.11Näytä tiedot
CORA Z7: ZYNQ-Z7000 DUAL CORE410-370-1CORA Z7: ZYNQ-Z7000 DUAL CORE0 - ImmediateSee Page for PricingNäytä tiedot
CORA Z7: ZYNQ-Z7000 SINGLE CORE410-370CORA Z7: ZYNQ-Z7000 SINGLE CORE695 - Immediate$126.64Näytä tiedot
DE10-NANO CYCLONE V SE SOC KITP0496DE10-NANO CYCLONE V SE SOC KIT296 - Immediate$235.75Näytä tiedot
MOUNTING BLOCK FOR ACCELEROMETEREVAL-XLMOUNT1MOUNTING BLOCK FOR ACCELEROMETER13 - Immediate$100.47Näytä tiedot