Ettus USRP™ B200mini 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio

Digilent‘s B200mini is supported by USRP Hardware Driver™ (UHD) software allowing seamless code reuse from existing designs

Image of Digilent's Ettus USRP B200mini 1 x 1, 70 MHz to 6 GHz SDR/Cognitive RadioWith a wide frequency range from 70 MHz to 6 GHz and a user-programmable Xilinx Spartan®-6 XC6SLX75 FPGA, Digilent‘s Ettus USRP B200mini is ideal for hobbyist and OEM applications including FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more. Users can immediately begin prototyping in GNU Radio and participate in the open-source SDR community.

The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.

The B200mini is fully supported by the UHD software allowing seamless code reuse from existing designs, compatibility with open-source applications like HDSDR and OpenBTS, and an upgrade path to industry-ready USRP systems to meet application requirements. UHD provides both a C/C++ and Python API and offers cross-platform support for multiple industry-standard development environments and frameworks, including RFNoC, GNU radio, LabVIEW, and Matlab/Simulink. To ensure users have no restrictions on how they use the UHD, it is available on Linux, Windows, and Mac OS.

Features
  • Xilinx Spartan-6 XC6SLX75 FPGA
  • Analog Devices AD9364 RFIC transceiver
  • RF Specifications
    • Channels: 1 TX, 1 RX
    • Frequency range: 70 MHz to 6 GHz
    • Instantaneous bandwidth: Up to 56 MHz
    • IIP3 (at typical NF): -20 dBm
    • Power output: >10 dBm
    • Receive noise figure: <8 dB
  • Synchronization
    • 10 MHz clock reference
    • PPS time reference
  • USB power: 5 V
  • Conversion performance and clocks
    • ADC sample rate (max.): 61.44 MS/s
    • ADC resolution: 12 bits
    • DAC sample rate (max.): 61.44 MS/s
    • DAC resolution: 12 bits
    • Host sample rate (16 bits): 61.44 MS/s
    • Frequency accuracy: ±2.0 ppm
  • Operating temperature range: 0°C to +45°C
  • Software
    • USRP Hardware Driver 3.9.2 (or later)
    • GNU Radio
  • Includes USB 3.0 cable
Applications
  • AM/FM
  • Cellular communications/GPS/Wi-Fi
  • TV broadcasts
  • Industrial, scientific, and medical (ISM)

Ettus USRP™ B200mini 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ETTUS USRP B200MINI BOARD ONLY6002-410-022ETTUS USRP B200MINI BOARD ONLY127 - Immediate$1,250.46Näytä tiedot
ETTUS USRP B200MINI W/ ENCLOSURE471-044ETTUS USRP B200MINI W/ ENCLOSURE32 - Immediate$1,313.34Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ETTUS USRP B200 1X1 SDR BOARD6002-410-023ETTUS USRP B200 1X1 SDR BOARD0 - Immediate$1,208.54Näytä tiedot
USRP B205MINI-I: 1X1 USB SOFTWAR6002-410-021USRP B205MINI-I: 1X1 USB SOFTWAR0 - Immediate$1,302.41Näytä tiedot
Published: 2022-03-15