Industrial SLC microSD/SD Cards

Delkin Devices' SLC microSD/SD cards are the ideal choice for applications requiring small, rugged, and removable storage form factors

Image of Delkin Devices' Industrial SLC microSD/SD CardsDelkin Devices' industrial SLC microSD and SD cards utilize true industrial controllers and SLC Flash to deliver rugged, high-endurance solutions. These cards are ideal for applications that are write intensive, subject to extreme environmental conditions, or require long-term field reliability when recording mission critical data.

Features
  • True locked BOM means no changes to controller, firmware, or Flash without a corresponding part number change and complete PCN process
  • Industrial grade controllers and firmware partnered with high endurance SLC NAND for long product longevity and reliability
  • U.S.-based FAE and applications teams are µSD/SD experts providing customized, U.S. based support
  • SMART tools available to monitor card health and life expectancy
Applications
  • Healthcare
  • Aerospace
  • Transportation
  • Embedded computing
  • Gaming
  • Infotainment
  • Communications/networking
  • Digital signage
  • Power/networking
  • Controls/automation

Industrial SLC microSD/SD Cards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEM CARD SD 128MB 10 UHS 1 SLCSE12TLKFX-1D000-3MEM CARD SD 128MB 10 UHS 1 SLC57 - Immediate$17.41Näytä tiedot
MEM CARD SD 256MB 10 UHS 1 SLCSE25TLMFX-1D000-3MEM CARD SD 256MB 10 UHS 1 SLC0 - Immediate$17.97Näytä tiedot
MEM CARD SD 512MB 10 UHS 1 SLCSE51TLNFX-1D000-3MEM CARD SD 512MB 10 UHS 1 SLC46 - Immediate$22.05Näytä tiedot
MEMORY CARD SD 1GB 10 UHS 1 SLCSE0GTLNFX-1D000-3MEMORY CARD SD 1GB 10 UHS 1 SLC84 - Immediate$48.37Näytä tiedot
MEMORY CARD SD 2GB 10 UHS 1 SLCSE02TLNFX-1D000-3MEMORY CARD SD 2GB 10 UHS 1 SLC117 - Immediate$92.91Näytä tiedot
MEMORY CARD SD 4GB 10 UHS 1 SLCSE04TLNFX-1B000-3MEMORY CARD SD 4GB 10 UHS 1 SLC109 - Immediate$170.66Näytä tiedot
MEMORY CARD SD 8GB 10 UHS 1 SLCSE08TRZFX-1B000-3MEMORY CARD SD 8GB 10 UHS 1 SLC12 - Immediate$248.96Näytä tiedot
MEMORY CARD SD 16GB 10 UHS 1 SLCSE16TRZFX-1B000-3MEMORY CARD SD 16GB 10 UHS 1 SLC18 - Immediate$484.12Näytä tiedot
MEMORY CARD SD 32GB 10 UHS 1 SLCSE32TRZFX-1B000-3MEMORY CARD SD 32GB 10 UHS 1 SLC0 - ImmediateSee Page for PricingNäytä tiedot
MEM CRD MICRSD 128MB 10UHS 1 SLCS312TLKJM-C1000-3MEM CRD MICRSD 128MB 10UHS 1 SLC6 - Immediate$12.72Näytä tiedot
MEM CRD MICRSD 256MB 10UHS 1 SLCS325TLMJM-C1000-3MEM CRD MICRSD 256MB 10UHS 1 SLC0 - Immediate$13.19Näytä tiedot
MEM CRD MICRSD 512MB 10UHS 1 SLCS351TLNJM-C1000-3MEM CRD MICRSD 512MB 10UHS 1 SLC757 - Immediate$24.82Näytä tiedot
MEM CARD MICROSD 1GB 10UHS 1 SLCS30GTLNJM-C1000-3MEM CARD MICROSD 1GB 10UHS 1 SLC0 - Immediate$42.09Näytä tiedot
MEM CARD MICROSD 2GB 10UHS 1 SLCS302TLNJM-C1000-3MEM CARD MICROSD 2GB 10UHS 1 SLC885 - Immediate$81.99Näytä tiedot
MEM CRD MICRSDHC 4GB 10UHS 1 SLCS304TLNJM-U1000-3MEM CRD MICRSDHC 4GB 10UHS 1 SLC227 - Immediate$154.07Näytä tiedot
Published: 2021-09-03