CPB2 Series Connectors

Cvilux's connectors are a high-quality miniature waterproof interconnect solution to protect from harsh environments

Image of CviLux's CPB2 Series ConnectorsCvilux offers a high-quality miniature (2.00 mm) waterproof interconnect solution for applications requiring protection from harsh environments. This has an IPX7 rating with a press-to-release latch to help ensure that mating connections are secure. These are offered as 02, 03, 04, 06, and 08 positions with 22 AWG ~ 26 AWG terminals. This is a great solution for many outdoor applications as noted below.

Features
  • Rated current: 3 A
  • Voltage rating: 100 VAC/DC(RMS)
  • Dielectric withstanding voltage : 1000 VAC for one minute
  • Contact resistance: <10 mΩ
  • Insulation resistance: >1000 MΩ
  • Operating temperature: -55°C ~ 85°C
  • RoHS compliant
  • International protection: IPX7
Applications
  • White goods: such as refrigerators and washing machines
  • Automotive: lamps and side mirrors
  • Railway: inner and outdoor lighting systems and low-current power system
  • Industrial automation equipment
  • LED lamps and outdoor lighting

Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2.00MM POWER CONNECTOR PLUG CRIMCPB2T021BPP2.00MM POWER CONNECTOR PLUG CRIM22652 - Immediate$0.09Näytä tiedot
2.00MM POWER CONNECTOR RECEPTACLCPB2T021PES2.00MM POWER CONNECTOR RECEPTACL27584 - Immediate$0.09Näytä tiedot

Crimp Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HAND TOOL FOR CPB2 SERIES (PLUG)CM07PB2000PHAND TOOL FOR CPB2 SERIES (PLUG)2 - Immediate$222.04Näytä tiedot
HAND TOOL FOR CPB2 SERIES (SOCKECM07PB2000SHAND TOOL FOR CPB2 SERIES (SOCKE0 - Immediate$222.04Näytä tiedot

Plug Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG HSG 2POS 2.00MMCPB202P0R00CONN PLUG HSG 2POS 2.00MM1134 - Immediate$0.81Näytä tiedot
CONN PLUG HSG 3POS 2.00MMCPB203P0R00CONN PLUG HSG 3POS 2.00MM2525 - Immediate$0.87Näytä tiedot
CONN PLUG HSG 4POS 2.00MMCPB204P0R00CONN PLUG HSG 4POS 2.00MM1705 - Immediate$0.87Näytä tiedot
CONN PLUG HSG 6POS 2.00MMCPB206PDR00CONN PLUG HSG 6POS 2.00MM1497 - Immediate$1.18Näytä tiedot
CONN PLUG HSG 8POS 2.00MMCPB208PDR00CONN PLUG HSG 8POS 2.00MM2298 - Immediate$1.21Näytä tiedot

Receptacle Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 4POS 2.00MMCPB204S0R00CONN RCPT HSG 4POS 2.00MM2209 - Immediate$0.44Näytä tiedot
CONN RCPT HSG 8POS 2.00MMCPB208SDR00CONN RCPT HSG 8POS 2.00MM2313 - Immediate$0.63Näytä tiedot
CONN RCPT HSG 2POS 2.00MMCPB202S0R00CONN RCPT HSG 2POS 2.00MM1501 - Immediate$0.42Näytä tiedot
CONN RCPT HSG 3POS 2.00MMCPB203S0R00CONN RCPT HSG 3POS 2.00MM195 - Immediate$0.43Näytä tiedot
CONN RCPT HSG 6POS 2.00MMCPB206SDR00CONN RCPT HSG 6POS 2.00MM391 - Immediate$0.62Näytä tiedot
Published: 2021-03-17