AMT13 Modular Incremental Encoder Kits

Same Sky's capacitive encoders support nine sleeve bore diameters from 9 mm ~ 15.875 mm (5/8 in)

Image of Same Sky AMT13 Modular Incremental Encoder KitsSame Sky's AMT13 encoders offer 22 programmable resolutions from 48 PPR to 4096 PPR in a compact modular package with locking hub for ease of installation. The AMT13's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +125°C, low power consumption, and dust, dirt, and oil resiliency, the AMT13 series provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • Support shaft diameters from 9 mm ~ 15.875 mm (5/8 in)
  • Resilient to dust, dirt, and oil
  • Low power consumption
  • One Touch Zero™ set
 
  • Compatible with AMT Viewpoint™ GUI
  • Up to 22 programmable resolutions from 48 PPR ~ 4096 PPR
  • Quadrature A, B, Z
  • Operating temperature range from -40°C up to +125°C

Resources

AMT13 Modular Incremental Encoder Kits

KuvaManufacturer Part NumberKuvausPulssia kierrosta kohdenTerminointityyppiSaatavana oleva määrä HintaNäytä tiedot
ENC INCREMNTAL VOLTAGE VERT CONNAMT132S-VENC INCREMNTAL VOLTAGE VERT CONNOhjelmoitavaLiitin189 - Immediate$39.04Näytä tiedot
ENC INCREMNTL QUAD VERT CONNECTRAMT132Q-VENC INCREMNTL QUAD VERT CONNECTROhjelmoitavaLiitin127 - Immediate$41.45Näytä tiedot
ENC INCREM VOLTAGE RHT ANG CONNAMT133S-VENC INCREM VOLTAGE RHT ANG CONNOhjelmoitavaLiitin107 - Immediate$39.04Näytä tiedot
ENC INCREMNTAL QUAD RHT ANG CONNAMT133Q-VENC INCREMNTAL QUAD RHT ANG CONNOhjelmoitavaLiitin59 - Immediate$41.45Näytä tiedot
Published: 2019-08-08