USB Device Server Hubs

Coolgear hubs connect USB devices to a USB over IP server to be shared and accessed by any computer anywhere in the world

Image of Coolgear USB Device Server HubsCoolgear USB device server hubs connect USB devices to a USB over IP server to be shared and accessed by any computer over a wired or wireless network from anywhere in the world.

Share and access USB devices over IP, LAN, WAN, VLAN, VPN, and the Internet from any remote location. The USB device server software program offers password authorization and traffic encryption for data security and safety.

Features

  • Remotely access USB devices through the USB device server app client
  • Network-enables remote USB peripherals and devices as if they were connected directly to the local PC
  • Connect printers, webcams, conference cams, cameras, fingerprint readers, scanners, barcode scanners, ID card scanners, security dongles, USB dongles, hard drives, Flash drives, and more
  • Data transfer speeds from 480 MBps USB 2.0 up to 5 Gbps USB 3.2 Gen 1
  • LEDs for USB status indication
Applications
  • Offices
  • Labs
  • Warehouses

USB Device Server Hubs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB HUB 2 PORT 480MBPSUS-S2USB HUB 2 PORT 480MBPS21 - Marketplace$116.88Näytä tiedot
USB HUB 4 PORT 480MBPSUS-S4USB HUB 4 PORT 480MBPS44 - Marketplace$108.30Näytä tiedot
USB HUB 3 PORT 5GBPSUS-H3USB HUB 3 PORT 5GBPS7 - Marketplace$116.88Näytä tiedot
USB HUB 6 PORT 5GBPSUS-H6USB HUB 6 PORT 5GBPS9 - Marketplace$166.41Näytä tiedot
USB HUB 6 PORT 5GBPSUS-H6CUSB HUB 6 PORT 5GBPS7 - Marketplace$178.10Näytä tiedot
USB HUB 12 PORT 5GBPSUS-H12USB HUB 12 PORT 5GBPS2 - Marketplace$342.85Näytä tiedot
Published: 2025-06-04