KDS Click Cable Entry System

Conta-Clip’s KDS click series, with its unique frame and seal inlay construction, offers configurations for all wire types and sizes

Image of Conta-Clip's KDS Click Cable Entry SystemConta-Clip’s KDS click system makes complex cable management simple with a flexible modular approach to cable entries. It is ideal for any application where cables need to be routed through an enclosure. Compared to traditional cable glands, Conta-Clip's KDS click is faster and easier to install and maintain due to the unique frame and seal assembly concept, allowing for better cable organization, faster assembly time, easier maintenance, and more application flexibility. When installed, the KDS click system maintains an IP66 rating and has a clean, professional appearance. The modular construction of the KDS click system also allows for simple expansion for additional cables and easy maintenance due to the nature of the push in frame and seal construction. The KDS flange plate, with plates that can be removed and replaced with inserts and seals, adds a level of flexibility for additional functionality.

Features
  • IP66 seal for demanding applications
  • Interchangeable seals for almost any cable size
  • Multiple inlays allow for a variety of configurations
  • High tech materials can be used up to +120°C
  • Innovative design makes for a simple installation
Applications
  • Automation equipment
  • Food production equipment
  • Packaging equipment
  • Telecom equipment

KDS Click Grommets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FRAME GROMMET SPLIT TPE GRAY28561.6FRAME GROMMET SPLIT TPE GRAY34 - Immediate$2.65Näytä tiedot
FRAME GROMMET SPLIT TPE GRAY28671.6FRAME GROMMET SPLIT TPE GRAY182 - Immediate$2.65Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK28559.4FRAME GROMMET SPLIT TPE BLACK0 - Immediate$2.65Näytä tiedot
FRAME GROMMET SPLIT 0.157" BLK28523.4FRAME GROMMET SPLIT 0.157" BLK8 - Immediate$2.65Näytä tiedot
FRAME GROMMET SPLIT 0.197" BLK28524.4FRAME GROMMET SPLIT 0.197" BLK105 - Immediate$2.65Näytä tiedot

KDS Click Grid Inlays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KDS SIZE 1 KIT28602.4KDS SIZE 1 KIT83 - Immediate$20.22Näytä tiedot
KDS SIZE 10 KIT28603.4KDS SIZE 10 KIT6 - Immediate$26.06Näytä tiedot
KDS SIZE 16 KIT28604.4KDS SIZE 16 KIT22 - Immediate$30.54Näytä tiedot
KDS SIZE 24 KIT28605.4KDS SIZE 24 KIT11 - Immediate$36.17Näytä tiedot

KDS Click Frames and Flange Plates

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KDS INNER LOCKING FRAME BLACK28507.4KDS INNER LOCKING FRAME BLACK0 - Immediate$5.24Näytä tiedot
KDS INNER LOCKING FRAME BLACK28501.4KDS INNER LOCKING FRAME BLACK3 - Immediate$6.03Näytä tiedot
KDS-FP 2X10/24 BK28660.4KDS-FP 2X10/24 BK86 - Immediate$23.15Näytä tiedot
KDS-FP 3X10/24 BK28661.4KDS-FP 3X10/24 BK1 - Immediate$41.93Näytä tiedot
Published: 2019-06-12