CSB21 Series TCXOs

The CSB21 TCXOs from Connor-Winfield are ideally suited for the next generation of emergency beacon applications

Image of Connor-Winfield's CSB021 Series TCXOsConnor-Winfield introduces the CSB21 series precision TCXOs (Temperature Compensated Crystal Oscillators). These crystal oscillators are ideally suited for the next generation of emergency beacon applications. The CSB21 series are surface mount, 5 x 7 mm, 3.3 V, LVCMOS or clipped sinewave temperature compensated crystal oscillators requiring tight frequency stability and low power.

Features
  • 3.3 VDC operation
  • Frequency stability: ± 0.20 ppm
  • Temperature ranges available
  • Class I -40°C to 55°C, Class II -20°C to 55°C
  • LVCMOS or clipped sinewave output
  • Ceramic surface mount package
  • Tape and reel packaging
  • RoHS-compliant / Pb free

CSB021 TCXO

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
XTAL OSC TCXO 10.00MHZ LVCMOSCSB11-010.0MXTAL OSC TCXO 10.00MHZ LVCMOS100 - Immediate$30.43Näytä tiedot
XTAL OSC TCXO 12.688575MHZ LVCMOCSB21-012.688575MXTAL OSC TCXO 12.688575MHZ LVCMO0 - Immediate$19.43Näytä tiedot
XTAL OSC TCXO 12.688656MHZ LVCMOCSB21-012.688656MXTAL OSC TCXO 12.688656MHZ LVCMO0 - Immediate$19.43Näytä tiedot
Published: 2015-04-20