ZMV Series Mini-Size Snap-Acting Switches

C&K's compact switches feature internal spring return which ensures the actuator is restored to the same position every time

Image of C&K's ZMV Series Mini Size Snap-acting SwitchesC&K's ZMV series mini snap-acting switches are ideal when space is limited. They have an internal spring design return that ensures the actuator is restored to the same position every time. They feature a unique pin plunger whereby actuation can be actuated from any angle. These features yield consistent operation over the long life of these switches. The ZMV series switches are often used in automotive, medical, industrial, and IoT devices.

Features
  • Compact size
  • High contact reliability to support from a low range of switching loads
  • Adequate stroke setting for reliable and precision ON or OFF switching
  • Pin plunger version can be actuated from an angle
  • Internal spring design return ensures the actuator is restored to the same position every time
  • IP67 for standalone switch except for the metal terminal part and full IP67 protection when potted with wire version
  • Operating temperature: -40°C to +85°C
  • RoHS compatible and compliant
Applications
  • Medical
  • Industrial
  • Home appliances
  • IoT devices
  • Automotive
    • Door latches
    • Seat position detection
    • EV charging

ZMV Series Mini-Size Snap-Acting Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SNAP ACTION SPDT 3A 125VZMV03A150P00PCA0SWITCH SNAP ACTION SPDT 3A 125V0 - Immediate
3150 - Factory Stock
$3.43Näytä tiedot
SWITCH SNAP ACTION SPDT 3A 125VZMV03A150L14PCA0SWITCH SNAP ACTION SPDT 3A 125V62 - Immediate$1.75Näytä tiedot
Published: 2021-07-21