Dura-Con™ Strip Connectors

Cinch Connectivity Solutions’ strip connectors are designed for extreme space- and weight-constrained applications

Image of Cinch’s Dura-Con™ Strip ConnectorsCinch’s Dura-Con strip connectors are thin, lightweight connectors with plastic housing. Two to 30 contacts are placed on the same plane with a compact 0.050” (1.27 mm) pitch. Dura-Con twist-pin contacts assure military-grade durability with the unique wire form pin, providing seven points of contact when mated. Typical applications for these connectors are miniaturized military and aerospace, medical, oil and gas, and data processing equipment where shorter signal paths are needed and space and weight are constrained.

Features
  • Extremely lightweight with a slim profile
  • High-density interconnect, 0.050” pitch between contacts
  • Twist-pin contact for shock and vibration durability
  • Optional polarized with guide pin
  • Plugs and sockets in 2 to 30 positions
  • Insulated wire, pigtail, and solder-cup terminations available
  • Current rating: 3 A
  • Withstanding voltage: 600 VACRMS at sea level
  • Contact resistance: 8 mΩ
  • Operating temperature: -65°F (-55°C) to +275°F (+135°C)
  • Economically priced
Applications
  • Military and aerospace electronics
  • Medical devices
  • Oil and gas mining equipment
  • Data processing equipment

Dura-Con™ Strip Connectors

KuvaManufacturer Part NumberKuvausSuojakuori2. liitinPituusSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY D-MIC-D 12P 914.4MMCSA1-13P6E5-36.0G02CABLE ASSY D-MIC-D 12P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$43.43Näytä tiedot
CABLE ASSY D-MIC-D 12P 914.4MMCSA1-13S6E5-36.0G02CABLE ASSY D-MIC-D 12P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$49.52Näytä tiedot
CABLE ASSY D - MIC D 4P 914.4MMCSA1-5P6E5-36.0G02CABLE ASSY D - MIC D 4P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)37 - Immediate$25.21Näytä tiedot
CABLE ASSY D-MIC-D 10P 914.4MMCSA1-11S6E5-36.0G02CABLE ASSY D-MIC-D 10P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)43 - Immediate$44.08Näytä tiedot
CABLE ASSY D-MIC-D 10P 914.4MMCSA1-11P6E5-36.0G02CABLE ASSY D-MIC-D 10P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)43 - Immediate$39.06Näytä tiedot
CABLE ASSY D - MIC D 8P 914.4MMCSA1-9S6E5-36.0G02CABLE ASSY D - MIC D 8P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$38.43Näytä tiedot
CABLE ASSY D - MIC D 2P 914.4MMCSA1-3P6E5-36.0G02CABLE ASSY D - MIC D 2P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$21.97Näytä tiedot
CABLE ASSY D - MIC D 6P 914.4MMCSA1-7S6E5-36.0G02CABLE ASSY D - MIC D 6P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)49 - Immediate$33.11Näytä tiedot
CABLE ASSY D - MIC D 2P 914.4MMCSA1-3S6E5-36.0G02CABLE ASSY D - MIC D 2P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$21.97Näytä tiedot
CABLE ASSY D - MIC D 6P 914.4MMCSA1-7P6E5-36.0G02CABLE ASSY D - MIC D 6P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)49 - Immediate$28.62Näytä tiedot
CABLE ASSY D - MIC D 8P 914.4MMCSA1-9P6E5-36.0G02CABLE ASSY D - MIC D 8P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)50 - Immediate$33.94Näytä tiedot
CABLE ASSY D - MIC D 4P 914.4MMCSA1-5S6E5-36.0G02CABLE ASSY D - MIC D 4P 914.4MMSuojaamatonYksittäiset johtimet3,00' (914,40mm)37 - Immediate$26.85Näytä tiedot
CABLE ASSY D - MIC D 6P 457.2MMCSA1-7S6E5-18.0G02CABLE ASSY D - MIC D 6P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$20.51Näytä tiedot
CABLE ASSY D - MIC D 6P 457.2MMCSA1-7P6E5-18.0G02CABLE ASSY D - MIC D 6P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$17.30Näytä tiedot
CABLE ASSY D - MIC D 8P 457.2MMCSA1-9P6E5-18.0G02CABLE ASSY D - MIC D 8P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$23.35Näytä tiedot
CABLE ASSY D - MIC D 8P 457.2MMCSA1-9S6E5-18.0G02CABLE ASSY D - MIC D 8P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$23.37Näytä tiedot
CABLE ASSY D - MIC D 2P 457.2MMCSA1-3S6E5-18.0G02CABLE ASSY D - MIC D 2P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$14.05Näytä tiedot
CABLE ASSY D-MIC-D 12P 457.2MMCSA1-13S6E5-18.0G02CABLE ASSY D-MIC-D 12P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$29.04Näytä tiedot
CABLE ASSY D-MIC-D 10P 457.2MMCSA1-11S6E5-18.0G02CABLE ASSY D-MIC-D 10P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$26.64Näytä tiedot
CABLE ASSY D-MIC-D 12P 457.2MMCSA1-13P6E5-18.0G02CABLE ASSY D-MIC-D 12P 457.2MMSuojaamatonYksittäiset johtimet1,50' (457,20mm)0 - Immediate$25.25Näytä tiedot
Published: 2022-04-08