Dura-Con™ Micro-D Connectors

Cinch Connectivity's Dura-Con micro-D connector series offer rugged, high performance, compact interconnects

Image of Cinch Connectivity's Dura-Con™ Micro-D Connectors Cinch Connectivity's Dura-Con micro-D connectors are ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Miniaturized airborne electronics and data processing equipment, where shorter signal paths are needed, represent typical applications for these unique connectors.

MIL-DTL-83513 Micro-D Connectors: Qualified and listed on the Defense Logistic Agency's (DLA) Qualified Product Database (QPD). Designed for applications requiring a rugged, high performance, and densely compacted connector.

Commercial Micro-D Connectors: Offer an expanded range of termination and hardware options for all-plastic and metal shell wire versions and right-angle and straight PC board mount terminal blocks.

Hermetic Micro-D Connectors: Designed for applications where a connector is required across two separately contained environments. Micro-Ds are rugged, high performance, and densely compacted.

High Temperature Micro-D Connectors: Designed for applications that require stability at temperatures as high as +257°F (+175°C).

Shielded Cable Assemblies: Ideal where signal integrity is an essential design feature to protect the internal pathways from electro magnetic interferences (EMI).

Backshells: Provide EMI shielding and strain relief to micro-D cables. The aluminum backshells are offered in straight, angled, and right-angled wire entries. The backshells mount directly to the micro-Ds with hardware and retention clips to retain the micro-D connector. Sleeving is optional.

Features
  • MIL-DTL-83513 compliant
  • Twist pin and socket contact system provide reliability under extreme temperature, vibration, and shock
  • DC and M83513 products are available as wire terminated, solder cups, and PCB mounted
  • All plastic shells available as economical and lightweight option
  • DCHM products are high temp +175°C vibration resistant micro-Ds
  • DCDH products are hermetically sealed micro-Ds
  • CSA MicroStrip connectors available as the most economical solution
  • Connector savers for system testing
  • Backshells for cable protections
  • Hardware and component accessories
Applications
  • Electronic controls
  • Visual and guidance systems
  • Communications systems
  • Navigation equipment and gyros
  • Durable high-speed data networks
  • Oil and gas downhole sensory equipment

MIL-DTL-83513 Micro-D Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO-D RCPT 37POS R/A SLDRM83513/13-F01CPCONN MICRO-D RCPT 37POS R/A SLDRVastake, Naaraspistokkeet3741 - Immediate$191.13Näytä tiedot
CONN MICRO-D RCPT 37POS PNL MNTM83513/02-FCCONN MICRO-D RCPT 37POS PNL MNTVastake, Naaraspistokkeet37229 - Immediate$118.23Näytä tiedot
CONN MICRO-D RCPT 21P VERT SLDRM83513/25-C01CPCONN MICRO-D RCPT 21P VERT SLDRVastake, Naaraspistokkeet2120 - Immediate$108.49Näytä tiedot
CONN MICRO-D PLUG 37POS R/A SLDRM83513/16-F01NPCONN MICRO-D PLUG 37POS R/A SLDRPistotulppa, Urosnastat3721 - Immediate$133.37Näytä tiedot
CONN MICRO-D PLUG 25POS R/A SLDRM83513/16-D01CPCONN MICRO-D PLUG 25POS R/A SLDRPistotulppa, Urosnastat2527 - Immediate$113.39Näytä tiedot

Commercial Micro-D Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO-D RCPT 9POS PNL MNTDCCM9SSBNCONN MICRO-D RCPT 9POS PNL MNTVastake, Naaraspistokkeet920 - Immediate$51.72Näytä tiedot
CONN MICRO-D PLUG 25POS PNL MNTDCCM25PSBCONN MICRO-D PLUG 25POS PNL MNTPistotulppa, Urosnastat2520 - Immediate$91.91Näytä tiedot
CONN MICRO-D RCPT 15POS PNL MNTDCCM15SSBNCONN MICRO-D RCPT 15POS PNL MNTVastake, Naaraspistokkeet1520 - Immediate$60.90Näytä tiedot
CONN MICRO-D PLUG 37POS R/A SLDRDCCM37PCBRPNCONN MICRO-D PLUG 37POS R/A SLDRPistotulppa, Urosnastat3720 - Immediate$156.56Näytä tiedot
CONN MICRO-D RCPT 31P VERT SLDRDCCM31SBSPCONN MICRO-D RCPT 31P VERT SLDRVastake, Naaraspistokkeet31248 - Immediate$158.76Näytä tiedot

Hermetic Micro-D Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO-D RCPT 51POS PNL MNTDCDH-51SSBNCONN MICRO-D RCPT 51POS PNL MNTVastake, Naaraspistokkeet51233 - Immediate$536.98Näytä tiedot
CONN MICRO-D RCPT 51POS PNL MNTDCDH-51S4C40.5BNCONN MICRO-D RCPT 51POS PNL MNTVastake, Naaraspistokkeet51215 - Immediate$589.00Näytä tiedot
CONN MICRO-D PLUG 51POS PNL MNTDCDH-51PSBNCONN MICRO-D PLUG 51POS PNL MNTPistotulppa, Urosnastat51231 - Immediate$562.48Näytä tiedot
CONN MICRO-D PLUG 9POS PNL MNTDCDH-9PSBNCONN MICRO-D PLUG 9POS PNL MNTPistotulppa, Urosnastat9229 - Immediate$326.58Näytä tiedot
CONN MICRO-D PLUG 37POS PNL MNTDCDH-37PSBNCONN MICRO-D PLUG 37POS PNL MNTPistotulppa, Urosnastat37225 - Immediate$510.04Näytä tiedot

High Temperature Micro-D Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO-D RCPT 15POS R/A SLDRDCHM15SCBRPN-HT1CONN MICRO-D RCPT 15POS R/A SLDRVastake, Naaraspistokkeet1520 - Immediate$150.55Näytä tiedot
CONN MICRO-D RCPT 21POS R/A SLDRDCHM21SCBRPN-HT1CONN MICRO-D RCPT 21POS R/A SLDRVastake, Naaraspistokkeet2120 - Immediate$159.25Näytä tiedot
CONN MICRO-D RCPT 9POS R/A SLDRDCHM9SCBRPN-HT1CONN MICRO-D RCPT 9POS R/A SLDRVastake, Naaraspistokkeet9218 - Immediate$136.28Näytä tiedot

Shielded Cable Assemblies

KuvaManufacturer Part NumberKuvaus2. liitinTyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY D TO MICD 9P 914.4MMDCDC9P6E5-36.0ANLGCABLE ASSY D TO MICD 9P 914.4MMYksittäiset johtimetD-tyyppi, Micro-D90 - Immediate$235.59Näytä tiedot

Backshells

KuvaManufacturer Part NumberKuvausNapojen lukumääräYhteensopiva kuoren kokoYhteensopiva D-Sub-kokoSaatavana oleva määrä HintaNäytä tiedot
DURA-CON BACKSHELL, 25 PIN, TOPDCBST25DFNDURA-CON BACKSHELL, 25 PIN, TOP25--25 - Immediate$171.55Näytä tiedot
DURA-CON BACKSHELL, 51 PIN, TOPDCBST51GFNDURA-CON BACKSHELL, 51 PIN, TOP51--53 - Immediate$237.62Näytä tiedot
BKSHL 9 POS .16" DIA TOP ENT NIDCBST09ANBKSHL 9 POS .16" DIA TOP ENT NI9--52 - Immediate$164.29Näytä tiedot
DURA-CON BACKSHELL, 9 PIN, TOP EDCBST09AFNDURA-CON BACKSHELL, 9 PIN, TOP E9--91 - Immediate$130.95Näytä tiedot
BKSHL 15 POS .19" DIA TOP ENT NIDCBST15BNBKSHL 15 POS .19" DIA TOP ENT NI15--186 - Immediate$167.24Näytä tiedot
Published: 2022-03-04