Dura-Con™ Micro-D Backshells

Cinch Connectivity Solutions’ backshells provide strain relief and electromagnetic protection to Micro-D cables

Image of Cinch Connectors Dura-Con™ Micro-D BackshellsCinch Connectivity Solutions' Dura-Con backshells connect cable shields to Micro-D connectors and provide strain relief and electromagnetic protection. They are seamless to install for a variety of harnesses and are available for all Cinch Dura-Con Micro-D shell sizes. Backshell hardware passes through the backshell and connector shell. The hardware retains both shells with a retaining clip at the base of the threads.

Features
  • Available for all Cinch Dura-Con Micro-D shells sizes: 9 to 100 pins
  • Aluminum alloy shell available with electroless nickel plating or cadmium plating
  • Jackpost, socket head hardware, and retaining clip included
  • Wire entry extended for bonding braided sleeve to shell with a metal strap or crimped ferrule collar
  • Custom wire entry sizes available
  • Straight, angled, and right-angle wire entry options available
Applications
  • Miniaturized electronics
  • Exterior cables
  • Data processing equipment

Dura-Con™ Micro-D Backshells

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DURA-CON BACKSHELL, 9 PIN, TOP EDCBST09AFNDURA-CON BACKSHELL, 9 PIN, TOP E91 - Immediate$130.95Näytä tiedot
BKSHL 15 POS .19" DIA TOP ENT NIDCBST15BNBKSHL 15 POS .19" DIA TOP ENT NI186 - Immediate$167.24Näytä tiedot
DURA-CON BACKSHELL, 25 PIN, TOPDCBST25DFNDURA-CON BACKSHELL, 25 PIN, TOP25 - Immediate$171.55Näytä tiedot
DURA-CON BACKSHELL, 51 PIN, TOPDCBST51GFNDURA-CON BACKSHELL, 51 PIN, TOP53 - Immediate$237.62Näytä tiedot
DURA-CON BACKSHELL, 31 PIN, TOPDCBST31EFNDURA-CON BACKSHELL, 31 PIN, TOP30 - Immediate$234.23Näytä tiedot
BKSHL 51 POS .38" DIA TOP ENT NIDCBST51HNBKSHL 51 POS .38" DIA TOP ENT NI34 - Immediate$189.95Näytä tiedot
BKSHL 9 POS .16" DIA TOP ENT NIDCBST09ANBKSHL 9 POS .16" DIA TOP ENT NI52 - Immediate$164.29Näytä tiedot
DURA-CON BACKSHELL, 15 PIN, TOPDCBST15BFNDURA-CON BACKSHELL, 15 PIN, TOP156 - Immediate$133.43Näytä tiedot
DURA-CON BACKSHELL, 21 PIN, TOPDCBST21CFNDURA-CON BACKSHELL, 21 PIN, TOP274 - Immediate$141.28Näytä tiedot
BKSHL 21 POS .22" DIA TOP ENT NIDCBST21CNBKSHL 21 POS .22" DIA TOP ENT NI105 - Immediate$170.09Näytä tiedot
BKSHL 25 POS .25" DIA TOP ENT NIDCBST25DNBKSHL 25 POS .25" DIA TOP ENT NI54 - Immediate$172.93Näytä tiedot
BKSHL 25 POS .38" DIA TOP ENT NIDCBST25HNBKSHL 25 POS .38" DIA TOP ENT NI105 - Immediate$206.99Näytä tiedot
BKSHL 31 POS .28" DIA TOP ENT NIDCBST31ENBKSHL 31 POS .28" DIA TOP ENT NI87 - Immediate$175.78Näytä tiedot
BKSHL 37 POS .28" DIA TOP ENT NIDCBST37ENBKSHL 37 POS .28" DIA TOP ENT NI22 - Immediate$211.80Näytä tiedot
BKSHL 37 POS .31" DIA TOP ENT NIDCBST37FNBKSHL 37 POS .31" DIA TOP ENT NI0 - ImmediateSee Page for PricingNäytä tiedot
BKSHL 51 POS .31" DIA TOP ENT NIDCBST51FNBKSHL 51 POS .31" DIA TOP ENT NI41 - Immediate$215.85Näytä tiedot
DURA-CON BACKSHELL, 37 PIN, TOPDCBST37FFNDURA-CON BACKSHELL, 37 PIN, TOP0 - Immediate$191.37Näytä tiedot
BKSHL 100POS .38" DIA TOP ENT NIDCBST100HNBKSHL 100POS .38" DIA TOP ENT NI36 - Immediate$272.95Näytä tiedot
BKSHL 9 POS .16" DIA TOP ENT CDDCBST09ACBKSHL 9 POS .16" DIA TOP ENT CD0 - Immediate$156.68Näytä tiedot
BKSHL 15 POS .19" DIA TOP ENT CDDCBST15BCBKSHL 15 POS .19" DIA TOP ENT CD0 - Immediate$129.67Näytä tiedot
Published: 2022-06-07