1.0 mm Connectors and Adapters

Cinch Connectivity's connectors provide mmWave connectivity with high-frequency transmission up to 110 GHz

Image of Cinch Connectivity Solutions Johnson 1.0 mm Connectors and Adapters The Cinch Connectivity, Johnson 1.0 mm family of connectors and adapters further expands the Johnson millimeter-wave portfolio, which includes end launch and panel end launch screw-on style connectors, sparkplugs, and in-series adapters. This series is designed to serve the 110 GHz (5G) testing requirements for R&D lab usage in the test and measurement and semiconductor markets. The connectors and adapters are designed for market-leading operation DC to 110 GHz and 50 Ω impedance while showcasing Cinch Connectivity's high-quality standards, ruggedness, and durability. These connectors and adapters offer excellent performance and repeatability, low VSWR, insertion loss, and return loss.

Features
  • End launch and panel end launch versions
  • Top ground only, no soldering required
  • Durability: 500 cycles minimum
  • VSWR: 1.38 max at 110 GHz
  • Insertion loss: 0.7 dB typical
  • Return loss: 15 dB maximum from DC to 67 GHz; 10 dB maximum from 67 GHz to 110 GHz
Applications
  • Test and measurement systems
  • Instrumentation test fixture equipment
  • Board characterization
  • Signal integrity measurements
  • Coplanar waveguides
  • Chip evaluations
  • SERDES
  • Substrate characterizations
  • 25 GbE
  • Test fixture applications

1.0 mm Connectors

KuvaManufacturer Part NumberKuvausImpedanssiKaapeliryhmäSaatavana oleva määrä HintaNäytä tiedot
1.0MM MALE SPARKPLUG CONNECTOR149-0801-0011.0MM MALE SPARKPLUG CONNECTOR50Ohm-0 - Immediate$392.65Näytä tiedot
1.0MM FEMALE SPARKPLUG CONNECTOR149-0701-0011.0MM FEMALE SPARKPLUG CONNECTOR50Ohm-0 - Immediate$392.65Näytä tiedot
1.0MM FEMALE PANEL END LAUNCH -149-0701-6011.0MM FEMALE PANEL END LAUNCH -50Ohm-29 - Immediate$483.93Näytä tiedot
1.0MM FEMALE END LAUNCH - 110 GH149-0701-8011.0MM FEMALE END LAUNCH - 110 GH50Ohm-10 - Immediate$529.71Näytä tiedot
1.0MM MALE END LAUNCH - 110 GHZ,149-0801-8011.0MM MALE END LAUNCH - 110 GHZ,50Ohm-10 - Immediate$541.09Näytä tiedot

1.0 mm Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT 1.0/2.3 TO 1.0/2.3149-0901-821COAX ADAPT 1.0/2.3 TO 1.0/2.30 - Immediate$818.47Näytä tiedot
COAX ADAPT 1.0/2.3 TO 1.0/2.3149-0901-811COAX ADAPT 1.0/2.3 TO 1.0/2.30 - Immediate$735.81Näytä tiedot
COAX ADAPT 1.0/2.3 TO 1.0/2.3149-0901-801COAX ADAPT 1.0/2.3 TO 1.0/2.30 - Immediate$735.81Näytä tiedot
Published: 2021-01-12