Ultra-Flexible Micro IDC Cable

Cicoil's ultra-flexible micro insulation displacement connector (IDC) cable is designed for tight routing applications that require dependable signal density and reduced cable width

Image of Cicoil's Ultra-Flexible Micro IDC CableCicoil, insulation displacement connector cable offers an ultra-flexible micro IDC ribbon cable with 0.025” pitch. It has been designed for tight routing applications that require dependable signal density and reduced cable width. With a temperature rating of -65°C to +260°C, this cable is ideal for exposure to harsh environments. Cicoil’s patented extrusion process allows individually encased, finely stranded bare copper wires to be placed in a very small, flat profile, precisely controlling the spacing of each component and the overall cable shape. Approximately half the size of standard 28 AWG IDC ribbon cables, the 30 AWG Flexx-Sil™ rubber jacketed cables are available in 10 to 64 conductors and is completely compatible with any IDC. Fully terminated assemblies are offered in 3 foot, 6 foot, and 12 foot lengths.

Features
  • Highly flexible
    • Minimum bend radius:
      • 6x cable height for intermediate flex
      • 10x cable height for continuous flex
  • Precise spacing: 0.025” pitch
  • Resistance to extreme heat: -65°C to +260°C
  • Immunity to harsh operating environments
  • Submersible and saltwater resistant
  • Halogen-free and flame retardant
  • Electrical
    • Operating voltage: 300 V
    • Outer jacket dielectric strength: 450 volts/mil (17.7 kV/mm)
  • Vacuum and class 1 clean room compatible
  • Works with 0.025” pitch IDC connectors
  • Clean room rating: Class 1, zero particulates

Ultra-Flexible Micro IDC Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL RIBN 10COND 0.025 CLEAR 250'482W101-10-250CBL RIBN 10COND 0.025 CLEAR 250'250 - Immediate$3.09Näytä tiedot
CBL RIBN 14COND 0.025 CLEAR 250'482W101-14-250CBL RIBN 14COND 0.025 CLEAR 250'250 - Immediate$2.33Näytä tiedot
CBL RIBN 16COND 0.025 CLEAR 250'482W101-16-250CBL RIBN 16COND 0.025 CLEAR 250'250 - Immediate$2.43Näytä tiedot
CBL RIBN 20COND 0.025 CLEAR 250'482W101-20-250CBL RIBN 20COND 0.025 CLEAR 250'0 - Immediate$2.75Näytä tiedot
CBL RIBN 26COND 0.025 CLEAR 250'482W101-26-250CBL RIBN 26COND 0.025 CLEAR 250'250 - Immediate$5.21Näytä tiedot
CBL RIBN 28COND 0.025 CLEAR 250'482W101-28-250CBL RIBN 28COND 0.025 CLEAR 250'0 - Immediate$3.25Näytä tiedot
CBL RIBN 30COND 0.025 CLEAR 250'482W101-30-250CBL RIBN 30COND 0.025 CLEAR 250'250 - Immediate$5.21Näytä tiedot
CBL RIBN 34COND 0.025 CLEAR 250'482W101-34-250CBL RIBN 34COND 0.025 CLEAR 250'0 - Immediate$3.90Näytä tiedot
CBL RIBN 40COND 0.025 CLEAR 250'482W101-40-250CBL RIBN 40COND 0.025 CLEAR 250'0 - ImmediateSee Page for PricingNäytä tiedot
CBL RIBN 44COND 0.025 CLEAR 250'482W101-44-250CBL RIBN 44COND 0.025 CLEAR 250'0 - ImmediateSee Page for PricingNäytä tiedot
CBL RIBN 60COND 0.025 CLEAR 250'482W101-60-250CBL RIBN 60COND 0.025 CLEAR 250'0 - ImmediateSee Page for PricingNäytä tiedot
CBL RIBN 64COND 0.025 CLEAR 250'482W101-64-250CBL RIBN 64COND 0.025 CLEAR 250'0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-04-05