FSP201 6-Axis IMU Sensor Hub

CEVA’s sensor hub boasts turn-table calibration which adjusts for the scale error of the gyroscope

Image of CEVA FSP201 6-Axis IMU Sensor HubThe FSP201 integrates Ceva's high-performance sensor hub software stack into a low-power 32-bit Arm® Cortex®-M23 MCU. Additionally, it includes specialty algorithms designed for use in robotic navigation , XR, and 3D audio applications.

The interactive calibration utilizes state information from the robot itself to adjust the output accuracy of the FSP201. Turn-table calibration adjusts for the scale error of the gyroscope with a simple and easy to implement factory setup.

The FSP201 also optimizes XR and 3D audio experiences. It boasts a game rotation vector impervious to changes in magnetic field, working in concert with smoothing algorithms that make adjustments undetectable.

With these features, this small, turn-key component benefits developers and integrators through faster time-to-market, reductions in development time, reduced BOM cost, and the highest precision and quality.

Ceva’s FSP201 6-axis IMU is part of the RA Renesas Partner Program.

Features

  • MotionEngine™ 6-axis IMU sensor fusion
  • Flexible sensors list reduces BOM cost
  • Auto-centering dynamically recenters the soundstage in 3D audio applications to maintain immersion and eliminate drift
  • Stabilized game rotation vector corrects orientation drift slowly and undetectable to the user
  • Dynamic calibration adjusts for sensor bias over time and temperature
  • Tilt-independent heading overcomes environmental effects like inclines, obstacles, or rough terrain
  • Auto-on UART streaming for easy integration
  • Flexible control via UART and I²C interfaces

CEVA is a brand of Hillcrest Labs.

FSP201 6-Axis IMU Sensor Hub

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6-AXIS IMU SENSOR HUBFSP201-BULK6-AXIS IMU SENSOR HUB91 - Immediate$7.41Näytä tiedot
6-AXIS IMU SENSOR HUBFSP2016-AXIS IMU SENSOR HUB3724 - Immediate$7.41Näytä tiedot
Published: 2024-01-29