Surface-Mount, Silicon, Tin-Whisker-Mitigated, Glass-Passivated, Junction Transient Voltage Suppressors

Central Semiconductor suppressors are engineered for superior surge protection and reliability

Image of Central Semiconductor Surface-Mount Silicon Tin-Whisker-Mitigated Glass-Passivated Junction Transient Voltage SuppressorsCentral Semiconductor 3SMC-TM series devices are surface-mount, glass-passivated junction transient voltage suppressors designed to protect voltage-sensitive components from high-voltage transient events. These devices have undergone their proprietary TWM Pb electroplating process to mitigate tin whisker growth.

Features
  • Minimum of 5% Pb content, guaranteed
  • No change to mechanical dimensions following the plating process
  • No change to package coplanarity following the plating process
  • Components are not exposed to damaging high temperatures during processing
Applications
  • Industrial equipment and automation systems
  • Telecommunications and data center protection
  • Commercial building electronics (HVAC, lighting, and networks)
  • Power supplies and UPS protection
  • Military and aerospace communication devices
  • Marine electrical systems
  • High-end home theater and gaming/workstations
  • Medical, scientific, and security equipment

Surface-Mount Silicon Tin-Whisker-Mitigated Glass-Passivated Junction Transient Voltage Suppressors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
TVS DIODE 13VWM 21.5VC SMC
3SMC13A-TM TR13 TIN/LEADTVS DIODE 13VWM 21.5VC SMC3000 - Immediate$8.61Näytä tiedot
Uudet tuotteet
TVS DIODE 22VWM 35.5VC SMC
3SMC22CA-TM TR13 TIN/LEADTVS DIODE 22VWM 35.5VC SMC3000 - Immediate$8.24Näytä tiedot
Uudet tuotteet
TVS DIODE 40VWM 64.5VC SMC
3SMC40CA-TM TR13 TIN/LEADTVS DIODE 40VWM 64.5VC SMC3000 - Immediate$8.24Näytä tiedot
Uudet tuotteet
TVS DIODE 5VWM 9.2VC SMC
3SMC5.0CA-TM TR13 TIN/LEADTVS DIODE 5VWM 9.2VC SMC3000 - Immediate$8.61Näytä tiedot
Published: 2025-11-21