PPTLSA Series ESD Anti-Static Polyimide Tapes

Bertech's tapes are made of polyimide film with an acrylic adhesive

Image of Bertech's PPTLSA Series ESD Anti-Static Polyimide TapesBertech's PPTLSA series ESD anti-static polyimide tapes are made of 1 mil-thick polyimide film that is backed by a 1.5 mil-thick acrylic adhesive.

The tapes are designed to eliminate the static charge for unwinding the tape and tape removal.

Features
  • Operating temperature range: up to +338°F
  • Light semi-transparent amber color
  • Designed with anti-static and ESD properties
  • Total thickness: 2.5 mil
  • RoHS-compliant
Applications
  • Masking components during the wave soldering process
  • High-temperature masking during powder-coating
  • Manufacturing: auto, aerospace, electronics, photonics, and solar panels
Published: 2023-06-14