Cat6 and Cat6A Plenum Modular Patch Cables

Bel's Cat6 and Cat6A cables are equipped with RJ45 modular plugs on each end with snagless boots to protect the RJ45 clip during pulls through tight locations

Inage of Bel's Cat6 and Cat6A Plenum Modular Patch CablesBel Inc. offers plenum patch cables that are ideal for Ethernet networks that require a cable to be installed in drop ceilings or under raised floors and must meet fire code requirements. The reason for plenum cable jacket construction is due to its special plastics properties that resist sweltering and the spreading of toxic fumes in case of a fire. These cables are equipped with RJ45 modular plugs on each end with snagless boots to protect the RJ45 clip during pulls through tight locations and can span distances from 3 feet to 30 feet depending on which cable selected.

Resources

Cat6 and Cat6A Plenum Modular Patch Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3FTBM-P6SK003FCABLE MOD 8P8C PLUG-PLUG 3FT0 - Immediate$10.06Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 7FTBM-P6SK007FCABLE MOD 8P8C PLUG-PLUG 7FT0 - Immediate$13.45Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 15FTBM-P6SK015FCABLE MOD 8P8C PLUG-PLUG 15FT0 - Immediate$20.18Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 30FTBM-P6SK030FCABLE MOD 8P8C PLUG-PLUG 30FT0 - Immediate$33.25Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3FTBM-P1SK003FCABLE MOD 8P8C PLUG-PLUG 3FT0 - Immediate$10.06Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 7FTBM-P1SK007FCABLE MOD 8P8C PLUG-PLUG 7FT0 - Immediate$13.46Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 15FTBM-P1SK015FCABLE MOD 8P8C PLUG-PLUG 15FT0 - Immediate$20.31Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 30FTBM-P1SK030FCABLE MOD 8P8C PLUG-PLUG 30FT10 - Immediate$44.90Näytä tiedot
Published: 2020-12-11