10GBASE-T MagJack® Integrated Connector Modules

Bel Magnetics Solutions offers the 10GBASE-T (10 Gigabit over twisted-pair) integrated connector module

Image of Bel Fuse's 10GBASE-T MagJack® Integrated Connector ModulesAs systems become smaller and require faster speeds, the Ethernet connectors need to adapt as well. Bel Magnetics Solutions fills the need for 10Gigabit high speed integrated connector modules (ICMs). Bel expands its portfolio of ICMs that meet the mechanical requirements and support the latest 10GBASE-T physical layer device (PHY) technology and applications.

Specifications

  • Meets all IEEE802.3 10GBase-T Electrical requirements
  • 100% hipot tested in production
  • UL Recognized
  • RoHS 6/6 compliant
  • Power over Ethernet (PoE) on select devices
  • Extended temperature range -40°C to +85°C
  • 50 microinches of gold plated contacts as required by TIA 1096/FCC 47, Part 68
Networking Applications
  • Blade servers or cards
  • LAN on motherboard (LOM)
  • Storage devices
  • Mezzanine cards
  • Laptop computers

Bel Fuse 10GBase-T Connectors

KuvaManufacturer Part NumberKuvausOrientaatioTerminointiYtimien lukumäärä jakkia kohdenSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBG15-111T-076CCONN JACK 1PORT PCB90° kulma (oikea)Juotostina40 - Immediate$9.74Näytä tiedot
CONN JACK 1PORT PCBG10-1GHT-012ECONN JACK 1PORT PCB90° kulma (oikea)Juotostina4783 - Immediate$7.59Näytä tiedot
CONN JACK 1PORT PCBG27-122T-066ACONN JACK 1PORT PCB90° kulma (oikea)Juotostina40 - Immediate$10.93Näytä tiedot
CONN JACK 2PORT PCBG23-21YR-112CONN JACK 2PORT PCB90° kulma (oikea)Juotostina4138 - Immediate$21.66Näytä tiedot

TRP Connector 10GBase-T Connectors

KuvaManufacturer Part NumberKuvausOrientaatioTerminointiLED-väriSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCB2250128-1CONN JACK 1PORT PCB90° kulma (oikea)JuotostinaKeltainen, Vihreä - vihreä0 - Immediate$8.28Näytä tiedot
Published: 2018-10-04