Low-Profile Precision Rotary Sensors

BEI Sensors offers its 9850 Gen II series sensors designed to perform in demanding environments

Image of BEI Sensors' Low-Profile Precision Rotary SensorsBEI Sensors' 9850 Gen II series offers a highly reliable rotary potentiometer sensor module that can be easily integrated into a wide variety of space-conscious applications requiring installation simplicity, long service life and repeatable accuracy. These sensors are offered in 120° mechanical rotation, single (3-pin) or dual (6-pin) output, CW rotation with round mounting holes.

9850 Gen II Benefits

  • Dual-output offers the added functionality of two sensors in a single sensor
  • Sealed integral interface accepts industry-standard Packard Electric METRI-Pack™ connectors
  • Low-profile design answers space-conscious applications
Model 9851 Specifications Model 9863 Specifications
  • Mechanical rotation: 120°
  • Active electrical rotation: 85°
  • Rotation direction: CW
  • Mounting hole: S
  • Mechanical rotation: 120°
  • Active electrical rotation: 85°
  • Rotation direction: CW
  • Mounting hole: R

9850 Gen II Series

KuvaManufacturer Part NumberKuvausAktuaattorityyppiSaatavana oleva määrä HintaNäytä tiedot
SENSOR ROTARY 120 DEG CONNECTOR9851R5KL2.0SENSOR ROTARY 120 DEG CONNECTORAkselin reikä57 - Immediate$68.79Näytä tiedot
SENSOR ROTARY 120 DEG CONNECTOR9863R5KL2.0SENSOR ROTARY 120 DEG CONNECTORAkselin reikä50 - Immediate$85.00Näytä tiedot
SENSOR ROTARY 180 DEG CONNECTOR9855R5KL2.0SENSOR ROTARY 180 DEG CONNECTORAkseli21 - Immediate$77.24Näytä tiedot

Accessory

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
HARNESS ASSEMBLY1-172HARNESS ASSEMBLYBEI-enkooderit3 - Immediate$43.21Näytä tiedot
Published: 2017-01-30