SD50 Status Display

Banner Engineering status displays provide more status information in the most helpful locations

Image of Banner SD50 Status DisplayBanner Engineering SD50 status displays improve the accuracy and efficiency of many applications by combining text and multicolor LEDs to quickly and clearly communicate information where it is needed most. These displays effectively communicate critical information such as equipment status, assembly instructions, takt time, counts, and measurements.

Features
  • Versatile display can be installed nearly anywhere, making it a simple, yet powerful alternative to complex HMIs and other displays
  • Configure quickly and easily: simply define the desired text and call it via discrete control or process data
  • Choose between discrete, IO-Link, and Modbus models to integrate into many different systems and applications
  • Utilize 16 status characters or up to 32 scrolling
  • Customize status indications with 14 colors and seven animation options for the multicolored status LEDs
  • Choose between three light intensity levels for the white LED display
  • Resist impact and condensation in challenging and changing environmental conditions via the IP65-rated polycarbonate housing
  • Flexible mounting via endcaps with built-in cable retention makes installation quick and easy

SD50 Status Display

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STATUS DISPLAY, IO-LINKSD50P300WKQPSTATUS DISPLAY, IO-LINK29 - Immediate$284.00Näytä tiedot
STATUS DISPLAY 15-STATE DISCRETESD50P300WD15QPSTATUS DISPLAY 15-STATE DISCRETE11 - Immediate$284.00Näytä tiedot
SD50 STATUS DISPLAY, MODBUSSD50P300WSQPSD50 STATUS DISPLAY, MODBUS0 - Immediate$284.00Näytä tiedot
Updated: 2025-07-23
Published: 2025-03-04