S4B Series Heavy-Duty Type 4 Safety Light Curtains

Banner Engineering’s safety light curtains install quickly and easily with LED zone alignment indicators

Image of Banner Engineering's S4B Series Heavy-Duty Type 4 Safety Light CurtainsBanner Engineering's S4B series heavy-duty Type 4 safety light curtains provide durable and dependable machine safeguarding in a wide variety of applications while meeting the highest safety standards. The S4B series safety light curtains are designed and optimized for easy and intuitive installation, operation, and troubleshooting. Banner Engineering has added S4B models that provide cascade functionality and 14 mm resolution.

Features

  • Prevent downtime and troubleshoot with ease using the LED zone alignment indicators and weak beam strength output
  • Install quickly and easily with LED zone alignment indicators and brackets which rotate and lock
  • Eliminate costly repairs involving integral cable connections by way of the sturdy, removable 5-pin M12 connection
  • Install on powerful machinery or in high-traffic areas with robust housing and a recessed window
  • Safeguard narrow to wide areas with flexibility using the 100 mm to 12 m range
  • Choose between multiple available models with end-to-end sensing lengths from 300 mm to 1,800 mm
  • Safeguard confidently with reliable hand detection via 30 mm resolution
  • Avoid crosstalk between S4B safety light curtain pairs in close proximity with others via user-selectable scan codes
  • Avoid false activation or deactivation of safety outputs by way of strong immunity to ambient light, strobe lights, electro-magnetic interference (EMI), radio frequency interference (RFI), and weld flash
  • Install and use in challenging industrial environments with the IP65 housing
S4B Cascade Models:
  • Simplify installation and reduce wiring when connecting multiple light curtains via cascade functionality
  • Install and setup quickly and easily with automatic cascade configuration
  • Eliminate wiring mistakes when cascading by way of colorized cables and connector genders
  • Choose from cascade models with 14 mm or 30 mm resolution
  • Determine if cascade models will be configured as standalone or cascade units by way of cordset selection
S4B 14 mm Resolution Models:
  • Detect smaller objects with quick response time via tighter beam spacing
  • Choose from 14 mm resolution models with or without cascade functionality

S4B Series Heavy-Duty Type 4 Safety Light Curtains

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAFETY LIGHT CURTAIN, EMITTERS4BE14-450-SSAFETY LIGHT CURTAIN, EMITTER1 - Immediate$617.55Näytä tiedot
SAFETY LIGHT CURTAIN, EMITTERS4BE14-600-SSAFETY LIGHT CURTAIN, EMITTER1 - Immediate$747.11Näytä tiedot
SAFETY LIGHT CURTAIN, RECEIVERS4BR14-450-SSAFETY LIGHT CURTAIN, RECEIVER1 - Immediate$759.20Näytä tiedot
SAFETY LIGHT CURTAIN, RECEIVERS4BR14-600-SSAFETY LIGHT CURTAIN, RECEIVER1 - Immediate$919.85Näytä tiedot
SAFETY LIGHT CURTAIN, EMITTERS4BE14-900-SSAFETY LIGHT CURTAIN, EMITTER1 - Immediate$1,006.22Näytä tiedot
SAFETY LIGHT CURTAIN, RECEIVERS4BR14-900-SSAFETY LIGHT CURTAIN, RECEIVER1 - Immediate$1,242.01Näytä tiedot
SAFETY LIGHT CURTAIN, EMITTERS4BE14-1200-SSAFETY LIGHT CURTAIN, EMITTER1 - Immediate$1,265.33Näytä tiedot
SAFETY LIGHT CURTAIN, RECEIVERS4BR14-1200-SSAFETY LIGHT CURTAIN, RECEIVER1 - Immediate$1,564.17Näytä tiedot
SAFETY LIGHT CURTAIN, EMITTERS4BE30-300-SSAFETY LIGHT CURTAIN, EMITTER0 - Immediate$372.25Näytä tiedot
SAFETY LIGHT CURTAIN, RECEIVERS4BR30-300-SSAFETY LIGHT CURTAIN, RECEIVER0 - Immediate$455.17Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BRACKET, END MOUNT, 2 BKT & HDWS4BA-MBK-11BRACKET, END MOUNT, 2 BKT & HDW1 - Immediate$35.41Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-2S4B CASCADE LIGHT CURTAIN CABLES4 - Immediate$242.70Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-3S4B CASCADE LIGHT CURTAIN CABLES2 - Immediate$409.39Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-2-M12M8S4B CASCADE LIGHT CURTAIN CABLES1 - Immediate$271.20Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-3-M12M8S4B CASCADE LIGHT CURTAIN CABLES1 - Immediate$415.44Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-4S4B CASCADE LIGHT CURTAIN CABLES1 - Immediate$553.63Näytä tiedot
S4B CASCADE LIGHT CURTAIN CABLESS4BA-CASCADE-4-M12M8S4B CASCADE LIGHT CURTAIN CABLES1 - Immediate$558.81Näytä tiedot
Updated: 2024-06-13
Published: 2023-12-07