TCJ Series Capacitor

KYOCERA AVX develops a 35 V version of their solid tantalum capacitors with conductive polymer electrode

Image of AVX Corporation's TCJ Series CapacitorKYOCERA AVX Corporation's TCJ series is a surface mount polymer tantalum capacitor. The developed 35 V 10 µF capacitor comes in a C case size (6.0 mm x 3.2 mm x 2.6 mm). This capacitor delivers a high operating voltage for tantalum capacitors with a conductive polymer cathode of 35 V.

Combined with a low profile design, the high operating voltage reduces the part count and provides design flexibility in board layout. This TCJ capacitor is ideal for applications such as DC/DC converters supplying power for LCD TV's, base stations, rectifiers, switching hubs, routers, and line filters as well as LED power drivers in PC monitors and LED TV's. The 35 V TCJ capacitor also exhibits low ESR and requires derating by only 20 percent (up to 85°C), enabling it to be used at 28 V for additional applications.

The entire KYOCERA AVX TCJ series capacitor also features a halogen-free, environmentally compliant design. A polymer tantalum capacitor offers several benefits including capability for higher power output circuits as it works at a higher line voltage and may also withstand higher ripple currents due to polymer tantalum low ESR technology.

With an operating temperature range of -55°C to 105°C, the TCJ series capacitor has undergone aging and screening processes to assure high reliability, achieving a low failure rate.

Features
  • Capacitance rating of 10 µF
  • Conductive polymer electrode reduces ignition failure mode
  • Lead-free pure tin plated terminals
  • Surface mount package
  • 3x reflow 260°C compatible
  • Maximum operating temperature 105°C
Applications
  • DC/DC converters supplying power for:
    • LCD TVs
    • Base stations
    • Rectifiers
    • Switching hubs
    • Routers
    • Line filters
  • LED power drivers in:
    • PC monitors
    • LED TVs
  • DC/DC converters and LED drivers with line voltage up to 28 V

TCJ Series Capacitor

KuvaManufacturer Part NumberKuvausESR (ekvivalenttinen sarjavastus)TyyppiSaatavana oleva määrä Hinta
CAP TANT POLY 10UF 35V 2312TCJC106M035R0200CAP TANT POLY 10UF 35V 2312200mOhm @ 100kHzValettu0 - Immediate$1.47Näytä tiedot
CAP TANT POLY 22UF 35V 2917TCJD226M035R0100CAP TANT POLY 22UF 35V 2917100mOhm @ 100kHzValettu35 - Immediate$1.82Näytä tiedot
CAP TANT POLY 10UF 20V 1206TCJA106M020R0150CAP TANT POLY 10UF 20V 1206150mOhm @ 100kHzValettu1924 - Immediate$0.68Näytä tiedot
CAP TANT POLY 47UF 10V 1210TCJB476M010R0070ECAP TANT POLY 47UF 10V 121070mOhm @ 100kHzValettu390 - Immediate$0.76Näytä tiedot
CAP TANT POLY 100UF 4V 1206TCJA107M004R0200CAP TANT POLY 100UF 4V 1206200mOhm @ 100kHzValettu5975 - Immediate$0.76Näytä tiedot
CAP TANT POLY 330UF 2.5V 1210TCJB337M002R0045CAP TANT POLY 330UF 2.5V 121045mOhm @ 100kHzValettu3900 - Immediate$0.96Näytä tiedot
CAP TANT POLY 100UF 6.3V 1210TCJB107M006R0045CAP TANT POLY 100UF 6.3V 121045mOhm @ 100kHzValettu11417 - Immediate$0.86Näytä tiedot
CAP TANT POLY 220UF 10V 2917TCJY227M010R0040CAP TANT POLY 220UF 10V 291740mOhm @ 100kHzValettu37 - Immediate$1.35Näytä tiedot
CAP TANT POLY 10UF 50V 2917TCJD106M050R0120CAP TANT POLY 10UF 50V 2917120mOhm @ 100kHzValettu11194 - Immediate$1.71Näytä tiedot
CAP TANT POLY 47UF 35V 2917TCJE476M035R0055CAP TANT POLY 47UF 35V 291755mOhm @ 100kHzValettu4663 - Immediate$3.30Näytä tiedot
CAP TANT POLY 4.7UF 100V 2917TCJD475M100R0250ECAP TANT POLY 4.7UF 100V 2917250mOhm @ 100kHzValettu0 - Immediate$4.43Näytä tiedot
CAP TANT POLY 10UF 63V 2917TCJE106M063R0100CAP TANT POLY 10UF 63V 2917100mOhm @ 100kHzValettu2643 - Immediate$3.56Näytä tiedot
CAP TANT POLY 10UF 6.3V 0805TCJN106M006R0500ECAP TANT POLY 10UF 6.3V 0805500mOhm @ 100kHzValettu1188 - Immediate$0.54Näytä tiedot
CAP TANT POLY 10UF 25V 1210TCJB106M025R0100CAP TANT POLY 10UF 25V 1210100mOhm @ 100kHzValettu306 - Immediate$0.74Näytä tiedot
CAP TANT POLY 22UF 10V 1210TCJT226M010R0070CAP TANT POLY 22UF 10V 121070mOhm @ 100kHzValettu0 - Immediate$1.52Näytä tiedot
CAP TANT POLY 22UF 6.3V 1206TCJA226M006R0300CAP TANT POLY 22UF 6.3V 1206300mOhm @ 100kHzValettu6370 - Immediate$0.76Näytä tiedot
CAP TANT POLY 100UF 6.3V 1210TCJB107M006R0040CAP TANT POLY 100UF 6.3V 121040mOhm @ 100kHzValettu6011 - Immediate$0.96Näytä tiedot
CAP TANT POLY 22UF 25V 1210TCJB226M025R0150ECAP TANT POLY 22UF 25V 1210150mOhm @ 100kHzValettu17982 - Immediate$0.90Näytä tiedot
CAP TANT POLY 47UF 6.3V 1210TCJB476M006R0070CAP TANT POLY 47UF 6.3V 121070mOhm @ 100kHzValettu12536 - Immediate$0.77Näytä tiedot
CAP TANT POLY 68UF 6.3V 1210TCJB686M006R0070CAP TANT POLY 68UF 6.3V 121070mOhm @ 100kHzValettu7894 - Immediate$0.92Näytä tiedot
Published: 2013-10-01