CX3225SA Series Crystal Units

KYOCERA AVX's crystal units have low ESR, tight tolerance, and compatibility with lead-free and RoHS requirements

Image of KYOCERA AVX's CX3225SA Series Crystal UnitsKYOCERA AVX's CX3225SA series crystal units come in a 3.2 mm x 2.5 mm size with a ceramic package and metal lid. These crystal units have low equivalent series resistance (ESR), tight tolerance, and compatibility with lead-free and RoHS requirements.

The CX3225SA series are available in consumer and automotive grades (AEC-Q200 compliant). For automotive grade, Kyocera offers board characterization service free of charge, which is required for all automotive applications to ensure circuit oscillation.

Features
  • Automotive/industrial class reliability
  • Improved solderability
  • Highly reliable solder junction
  • Reflow compatible
Applications
  • Automotive infotainment
  • ADAS
  • Cameras
  • Radars
  • Lidars

CX3225SA Series Crystal Units

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 40.0000MHZ 8PF SMDCX3225SA40000D0PTWCCCRYSTAL 40.0000MHZ 8PF SMD5343 - Immediate$0.79Näytä tiedot
3.2MM X 2.5MM CRYSTAL, 20MHZ, 8PCX3225SA20000D0PSVC13.2MM X 2.5MM CRYSTAL, 20MHZ, 8P1514 - Immediate$0.47Näytä tiedot
3.2MM X 2.5MM CRYSTAL, 25MHZ, 8PCX3225SA25000D0FPQCC3.2MM X 2.5MM CRYSTAL, 25MHZ, 8P499 - Immediate
3000 - Factory Stock
$0.47Näytä tiedot
3.2MM X 2.5MM CRYSTAL, 40MHZ, 8PCX3225SA40000D0PSVC13.2MM X 2.5MM CRYSTAL, 40MHZ, 8P2639 - Immediate$0.47Näytä tiedot
Published: 2024-03-20