LED Backlight Inspection Systems

High-contrast inspection solutions by Aven Tools are engineered for clarity and built for precision

Image of Aven LED Backlight Inspection SystemsAven Tools LED backlight inspection systems redefine visual inspection by delivering crisp, high-contrast illumination from beneath the subject. Unlike traditional overhead lighting, these systems use diffuse LED backlighting to enhance visibility of translucent, semi-transparent, or thin materials, making them ideal for detecting subtle defects and internal features.

The collection includes advanced digital microscopes like the MicroVue and Mighty Cam series, each integrated with HD monitors, autofocus capabilities, and adjustable LED backlight panels. These systems are designed for demanding environments such as clean rooms, production floors, and research labs, where precision and durability are paramount.

With adjustable brightness controls, ergonomic stands, and compact profiles, Aven LED backlight systems offer unmatched versatility. Whether you're inspecting microfluidic devices, thin-films, or medical components, these tools ensure every detail is illuminated with clarity and consistency.

Features
  • Diffuse LED backlighting for enhanced contrast
  • Adjustable brightness for optimal illumination
  • Integrated HD monitors (select models)
  • Autofocus digital cameras (Mighty Cam Pro series)
  • Magnification ranges from 6.75x to 384x
  • Slim-profile LED panels for space efficiency
  • Durable construction for industrial use
  • Built-in cooling systems for extended operation
  • Compatible with clean room standards
  • Ergonomic post stands for stability
  • Trinocular microscope options available
  • Integrated LED ring lights (select models)
  • USB and HDMI output options
  • Plug-and-play setup
  • Designed for continuous use in lab environments
Applications
  • Medical device inspection
  • Microfluidics analysis
  • Thin-film material review
  • Semiconductor inspection
  • PCB and solder joint analysis
  • Forensic document examination
  • Textile fiber inspection
  • Biological sample observation
  • Academic research
  • Clean room quality control
  • Industrial production line monitoring
  • Jewelry and gemstone evaluation
  • Watchmaking and horology
  • Aerospace component inspection
  • Automotive electronics testing

LED Backlight Inspection Systems

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MICROVUE DIGITAL MICROSCOPE WITH26700-140-533MICROVUE DIGITAL MICROSCOPE WITH2 - Immediate$2,530.08Näytä tiedot
STEREO ZOOM BINOCULAR MICROSCOPE26800B-724STEREO ZOOM BINOCULAR MICROSCOPE2 - Immediate$2,559.50Näytä tiedot
MACRO VUE EIDOS VIDEO INSPECTION26700-119MACRO VUE EIDOS VIDEO INSPECTION2 - Immediate$2,685.94Näytä tiedot
DIGITAL MICROSCOPE MIGHTY CAM EI26700-123DIGITAL MICROSCOPE MIGHTY CAM EI2 - Immediate$2,857.43Näytä tiedot
DIGITAL MICROSCOPE MIGHTY CAM PR26700-111DIGITAL MICROSCOPE MIGHTY CAM PR2 - Immediate$3,025.74Näytä tiedot
DIGITAL MICROSCOPE MIGHTY CAM PR26700-124DIGITAL MICROSCOPE MIGHTY CAM PR2 - Immediate$3,212.86Näytä tiedot
STEREO ZOOM TRINOCULAR MICROSCOP26800B-725STEREO ZOOM TRINOCULAR MICROSCOP2 - Immediate$4,244.93Näytä tiedot
Published: 2025-10-15