10 MbE to 200 GbE PCI Express® Adapter Cards

ATGBICS PCI Express adapter cards are available with single-, dual-, and quad-port configurations

Image of ATGBICS 10 MbE to 200 GbE PCI Express® Adapter CardThe ATGBICS portfolio of adapter cards includes both fiber and copper connections to support a wide variety of form factors including SFP, SFP+, SFP28, QSFP+, QSFP28, and QSFP56. Bus types range from 1.1 to 4.0, with bus width up to x16. Single-, dual-, and quad-port configurations are available to meet diverse networking requirements.

Designed with long-term support in mind, ATGBICS NICs ensure continued availability for legacy and discontinued models, helping users extend the life of critical infrastructure while maintaining compatibility across multiple vendor platforms to eliminate vendor lock-in.

Features
  • Available GbE speeds: 1, 10, 25, 40, 50, 56, 100, and 200
  • PCIe bus types: 1.1, 2.0, 2.1, 3.0, 3.1, and 4.0
  • Chipset controllers: Broadcom, Intel, and Nvidia
  • Compatible with Windows and Linux
  • Single-, dual-, and quad-port options available
  • RoHS-compliant
  • High-performance silicon for applications requiring high bandwidth, low latency, and high message rate
  • World-class cluster, network, and storage performance
  • Lifetime replacement warranty
  • MSA-compliant
  • Fully tested
  • Conforms to all industry standards and protocols
  • Each product is uniquely serialized and traceable
Applications
  • Local area networks (LAN)
  • Wide area networks (WAN)
  • Computer hardware
  • Ethernet switches and router applications
  • Storage area networks (SAN) and network-attached storage and storage servers
  • Datacenter cabling infrastructure
  • High-performance computing (HPC)
  • High-density connections among network equipment
  • AI and machine learning workloads
  • Financial market networks
  • Cloud computing

10 MbE to 200 GbE PCI Express® Adapter Cards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INTEL I350-T2V2 COMPARABLEI350-T2V2-CINTEL I350-T2V2 COMPARABLE521 - Marketplace$54.87Näytä tiedot
SIIG CN-GP1021-S3 COMPARABLECN-GP1021-S3-CSIIG CN-GP1021-S3 COMPARABLE744 - Marketplace$36.01Näytä tiedot
HPE FX672AV COMPARABLEFX672AV-CHPE FX672AV COMPARABLE719 - Marketplace$36.01Näytä tiedot
HPE FS215AA COMPARABLEFS215AA-CHPE FS215AA COMPARABLE701 - Marketplace$36.01Näytä tiedot
INTEL SLBA8 COMPARABLESLBA8-CINTEL SLBA8 COMPARABLE682 - Marketplace$36.01Näytä tiedot
HPE FX592AV COMPARABLEFX592AV-CHPE FX592AV COMPARABLE649 - Marketplace$36.01Näytä tiedot
INTEL EXPI9301CT COMPARABLEEXPI9301CT-CINTEL EXPI9301CT COMPARABLE615 - Marketplace$36.01Näytä tiedot
HPE FX527AV COMPARABLEFX527AV-CHPE FX527AV COMPARABLE602 - Marketplace$36.01Näytä tiedot
INTEL 82574L COMPARABLE82574L-CINTEL 82574L COMPARABLE586 - Marketplace$36.01Näytä tiedot
HPE 503746-B21 COMPARABLE503746-B21-CHPE 503746-B21 COMPARABLE583 - Marketplace$36.01Näytä tiedot
INTEL WG82574L COMPARABLEWG82574L-CINTEL WG82574L COMPARABLE549 - Marketplace$36.01Näytä tiedot
HPE M4Z93AV COMPARABLEM4Z93AV-CHPE M4Z93AV COMPARABLE537 - Marketplace$36.01Näytä tiedot
TP-LINK TG-3468 COMPARABLETG-3468-CTP-LINK TG-3468 COMPARABLE527 - Marketplace$36.01Näytä tiedot
INTEL EXPI9400PT COMPARABLEEXPI9400PT-CINTEL EXPI9400PT COMPARABLE525 - Marketplace$36.01Näytä tiedot
INTEL 82574L BASEDPCIEx1-RJ-1-I82574L-ATINTEL 82574L BASED518 - Marketplace$36.01Näytä tiedot
SYBA SI-PEX24038 COMPARABLESI-PEX24038-CSYBA SI-PEX24038 COMPARABLE448 - Marketplace$36.01Näytä tiedot
INTEL 9301CT COMPARABLE9301CT-CINTEL 9301CT COMPARABLE444 - Marketplace$36.01Näytä tiedot
ALLIED TELESIS AT-2914SX/SC-001AT-2914SX/SC-001-CALLIED TELESIS AT-2914SX/SC-001725 - Marketplace$45.44Näytä tiedot
DELL 540-BBJD COMPARABLE540-BBJD-CDELL 540-BBJD COMPARABLE599 - Marketplace$45.44Näytä tiedot
ALLIED TELESISAT-2912T-001 COMPAT-2912T-001-CALLIED TELESISAT-2912T-001 COMP588 - Marketplace$45.44Näytä tiedot
Published: 2025-11-05