Waterproof Power Connector Series
ASSMANN power connectors suitable for high power amperage applications
ASSMANN waterproof power connectors are available in 4- and 7-pin counts. The 4-pin connectors have a current rating of 12 A per contact, and the 7-pin connectors have a current rating of 8 A per contact. They have a minimum life of 1,000 mating cycles. All of these connectors have solder cup terminations (22 AWG to 26 AWG wire is recommended). Panel mount connectors are installed from the front of the panel and are available as plugs or jacks. Cable mount connectors are easy to assemble and are also available as plugs or jacks.
The durable construction of these connectors makes them suitable for high power amperage applications such as generators, communication systems, and military applications.
- Current rating: 8 A and 12 A
- Material
- Contacts: copper alloy, gold-plated
- Connector body: nylon + GF, UL Recognized
- Contact resistance: ≤ 20 mΩ
- Insulation resistance: ≥ 100 MΩ @ DC 250 V
- Durability: 1000 mating cycles
- Breakdown voltage: ≥ AC 1000 V/1 minute
Waterproof Power Connector Series
| Kuva | Manufacturer Part Number | Kuvaus | Terminointi | Kuoren koko, MIL | Saatavana oleva määrä | Hinta | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A-P04BFFA-S180-WP | CONN PLUG FMALE 4P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $12.99 | Näytä tiedot |
![]() | A-P04PFFS-SC-WP | CONN RCPT FMALE 4P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $7.73 | Näytä tiedot | |
![]() | A-P04PMMS-SC-WP | CONN RCPT MALE 4P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $7.77 | Näytä tiedot | |
![]() | ![]() | A-P07BFFA-S180-WP | CONN PLUG FMALE 7P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $11.26 | Näytä tiedot |
![]() | A-P07BMMA-S180-WP | CONN PLUG MALE 7P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $10.10 | Näytä tiedot | |
![]() | A-P07PFFS-SC-WP | CONN RCPT FMALE 7P GOLD SLDR CUP | Juotoskuppi | - | 0 - Immediate | $10.53 | Näytä tiedot |