AACS773 Series Hall Current Sensor ICs

APSEMI Hall current sensor ICs deliver high accuracy, fast response times, and high bandwidth capabilities

Image of APSEMI AACS773 Series Hall Current Sensor ICsThe AACS773 series from APSEMI is an open-loop Hall current sensing chip that combines high accuracy, bandwidth, response, and linearity, and low temperature drift. It provides a 0 A to 200 A large current measurement range and operates effectively within a -40°C to +125°C temperature range. A key performance indicator is its typical sensitivity temperature drift of ±0.2%, offering a solution for the high accuracy and high performance current sensor area. The chip is designed to adapt to strong electromagnetic and high isolation current detection environments. Additionally, AACS773 series products have passed CE and other certifications.

Features
  • High bandwidth and fast response
    • Typical bandwidth: 250 kHz
    • Typical response time: 1.5 µs
  • High anti-interference and high isolation
    • The integrated magnetic core resists stray magnetic field interference
    • Isolated voltage: 5,000 VRMS
 
  • High accuracy and large current
    • 0 A to 200 A current sensor
    • Offset temperature drift: ±5 mV
    • Sensitivity total output error: ±1%
    • Typical sensitivity temperature drift: ±0.2%
    • Typical linearity error: ±0.2%
Applications
  • Photovoltaic inverters
  • Industrial Inverters
  • Commercial air conditioning
  • Charging stations
 
  • Welding machines
  • Car tire balancing
  • UPS

AACS773 Series Hall Current Sensor ICs

KuvaManufacturer Part NumberKuvausVirta - mittausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR OL 200A 5-CBAACS773-3ECB200B-PFF-TCURRENT SENSOR OL 200A 5-CB±200A4990 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 200A 5-CBAACS773-3ECB200U-PFF-TCURRENT SENSOR OL 200A 5-CB200A5000 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 50A 5-CBAACS773-3KCB050B-PFF-TCURRENT SENSOR OL 50A 5-CB±50A5000 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 50A 5-CBAACS773-3KCB050U-PFF-TCURRENT SENSOR OL 50A 5-CB50A4998 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 100A 5-CBAACS773-3KCB100B-PFF-TCURRENT SENSOR OL 100A 5-CB±100A5000 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 100A 5-CBAACS773-3KCB100U-PFF-TCURRENT SENSOR OL 100A 5-CB100A4994 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 150A 5-CBAACS773-3KCB150B-PFF-TCURRENT SENSOR OL 150A 5-CB±150A5000 - Marketplace$2.50Näytä tiedot
CURRENT SENSOR OL 150A 5-CBAACS773-3KCB150U-PFF-TCURRENT SENSOR OL 150A 5-CB150A5000 - Marketplace$2.50Näytä tiedot
Published: 2025-11-11