LTC2971 2-Channel ±60 V Power System Manager

Analog Devices' DC2875A is a demonstration system for the LTC2971 power system manager that interfaces to various regulators

Image of Analog Devices' LTC2971 2-Channel ±60 V Power System ManagerADI's LTC2971, LTC2971-1, LTC2971-2, and LTC2971-3 are 2-channel high voltage power system managers used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and log faults.

The DC2875A is a demonstration system for the LTC2971 power system manager that interfaces with various regulators. The board contains all the circuitry needed to demonstrate a power system that utilizes two 2-channel LTC2971 devices that manage four power supplies. The four power supplies include various switching regulators for demonstrating a variety of methods to sense voltage and current. The demo board provides a sophisticated 4-channel digitally programmable power supply system.

Features

  • Natively sense and monitor negative voltage supplies, eliminating external level shift circuitry which saves cost, simplifies design, and improves accuracy
  • Internal EEPROM with ECC provides essential black box fault logging, allowing for faster failure analysis and system debug
  • ±0.25 % TUE differential ADC (sets trim, margin, and monitoring accuracy) improves the accuracy of 2 supplies, minimizing overdesign and cost, optimizing performance, and saving power
Applications
  • Communications/5G: -48 V/+24 V telecom power distribution
  • High reliability systems
  • Building and infrastructure
  • Automotive

LTC2971 2-Channel ±60 V Power System Manager

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971CY#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW21 - Immediate$12.81Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971CY-1#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$6.70Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971CY-2#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$6.70Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971CY-3#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$6.70Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971HY#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$14.80Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971HY-1#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$8.11Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971HY-2#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$8.11Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971HY-3#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$8.11Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971IY#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW160 - Immediate$13.76Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971IY-1#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$7.37Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971IY-2#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$7.37Näytä tiedot
2-CHANNEL HIGH VOLTAGE PMBUS POWLTC2971IY-3#PBF2-CHANNEL HIGH VOLTAGE PMBUS POW0 - Immediate$7.37Näytä tiedot
Published: 2021-03-30