ADP176x-series CMOS Linear Regulators

Low-Dropout (LDO), power management integrated circuits (PMICs) from Analog Devices at 1 A, 2 A, and 3 A

Image of Analog Devices' CMOS Linear Regulators ADI's ADP176x are low-noise, LDO linear regulators. The ADP176x-series regulators are designed to operate from a single input supply with an input voltage as low as 1.10 V, without the requirement of an external bias supply in order to increase efficiency and provide 1 A, 2 A, and 3 A of output current. The LDO voltage allows the ADP176x-series to operate with small headroom while maintaining regulation and providing better efficiency. This family is ideal for narrow-band RF transceivers, high-speed and precision data converters, phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), clock generators, field-programmable gate arrays (FPGA), digital-signal processors (DSPs), and application-specific integrated circuits (ASICs). Benefits include optimum phase noise and jitter performance, low-risk adoption, and reliable performance in RF applications, especially in ADI transceivers.

View all ADP176x-Series Integrated Circuits and Evaluation Boards

ADP1761
  • Input voltage: 1.1 V to 1.98 V
  • Maximum current: 1 A
  • Output voltage: fix/adjustable
  • Package: 16-lead LFCSP
ADP1762
  • Input voltage: 1.1 V to 1.98 V
  • Maximum current: 2 A
  • Output voltage: fix/adjustable
  • Package: 16-lead LFCSP
ADP1763
  • Input voltage: 1.1 V to 1.98 V
  • Maximum current: 3 A
  • Output voltage: fix/adjustable
  • Package: 16-lead LFCSP

ADP1761 Integrated Circuits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LIN POS ADJ 1A 16-LFCSPADP1761ACPZ-R7IC REG LIN POS ADJ 1A 16-LFCSP953 - Immediate$8.18Näytä tiedot
IC REG LINEAR 0.95V 1A 16-LFCSPADP1761ACPZ0.95-R7IC REG LINEAR 0.95V 1A 16-LFCSP1723 - Immediate$8.18Näytä tiedot
IC REG LINEAR 0.9V 1A 16-LFCSPADP1761ACPZ-0.9-R7IC REG LINEAR 0.9V 1A 16-LFCSP0 - Immediate$9.57Näytä tiedot
IC REG LINEAR 1.3V 1A 16-LFCSPADP1761ACPZ-1.3-R7IC REG LINEAR 1.3V 1A 16-LFCSP1414 - Immediate$8.18Näytä tiedot
IC REG LINEAR 1V 1A 16-LFCSPADP1761ACPZ-1.0-R7IC REG LINEAR 1V 1A 16-LFCSP598 - Immediate$8.18Näytä tiedot
IC REG LINEAR 1.1V 1A 16-LFCSPADP1761ACPZ-1.1-R7IC REG LINEAR 1.1V 1A 16-LFCSP270 - Immediate$8.18Näytä tiedot
IC REG LINEAR 1.2V 1A 16-LFCSPADP1761ACPZ-1.2-R7IC REG LINEAR 1.2V 1A 16-LFCSP1710 - Immediate$8.18Näytä tiedot

ADP1762 Integrated Circuits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LIN POS ADJ 2A 16-LFCSPADP1762ACPZ-R7IC REG LIN POS ADJ 2A 16-LFCSP6104 - Immediate$9.13Näytä tiedot
IC REG LINEAR 0.9V 2A 16-LFCSPADP1762ACPZ-0.9-R7IC REG LINEAR 0.9V 2A 16-LFCSP1482 - Immediate$9.13Näytä tiedot
IC REG LINEAR 1V 2A 16-LFCSPADP1762ACPZ-1.0-R7IC REG LINEAR 1V 2A 16-LFCSP9107 - Immediate$9.13Näytä tiedot
IC REG LINEAR 1.2V 2A 16-LFCSPADP1762ACPZ-1.2-R7IC REG LINEAR 1.2V 2A 16-LFCSP1367 - Immediate$9.13Näytä tiedot
IC REG LINEAR 1.3V 2A 16-LFCSPADP1762ACPZ-1.3-R7IC REG LINEAR 1.3V 2A 16-LFCSP2952 - Immediate$9.13Näytä tiedot

ADP1763 Integrated Circuits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR 1V 3A 16-LFCSPADP1763ACPZ-1.0-R7IC REG LINEAR 1V 3A 16-LFCSP1668 - Immediate$10.29Näytä tiedot
IC REG LIN POS ADJ 3A 16-LFCSPADP1763ACPZ-R7IC REG LIN POS ADJ 3A 16-LFCSP0 - Immediate$10.29Näytä tiedot
IC REG LINEAR 0.9V 3A 16-LFCSPADP1763ACPZ-0.9-R7IC REG LINEAR 0.9V 3A 16-LFCSP984 - Immediate$10.29Näytä tiedot
IC REG LINEAR 1.1V 3A 16-LFCSPADP1763ACPZ-1.1-R7IC REG LINEAR 1.1V 3A 16-LFCSP449 - Immediate$10.29Näytä tiedot
IC REG LINEAR 1.2V 3A 16-LFCSPADP1763ACPZ-1.2-R7IC REG LINEAR 1.2V 3A 16-LFCSP2423 - Immediate$10.29Näytä tiedot
IC REG LINEAR 1.3V 3A 16-LFCSPADP1763ACPZ-1.3-R7IC REG LINEAR 1.3V 3A 16-LFCSP1373 - Immediate$10.29Näytä tiedot
IC REG LINEAR 1.5V 3A 16-LFCSPADP1763ACPZ-1.5-R7IC REG LINEAR 1.5V 3A 16-LFCSP1364 - Immediate$10.29Näytä tiedot
IC REG LINEAR 0.95V 3A 16-LFCSPADP1763ACPZ0.95-R7IC REG LINEAR 0.95V 3A 16-LFCSP1293 - Immediate$10.29Näytä tiedot
IC REG LINEAR 1.25V 3A 16-LFCSPADP1763ACPZ1.25-R7IC REG LINEAR 1.25V 3A 16-LFCSP1391 - Immediate$10.29Näytä tiedot
Published: 2016-10-25