ADuCM362/ADuCM363, 32-Bit ARM® Cortex®-M3 Microcontrollers (MCUs)
Analog Devices offers its low power, precision MCUs with sigma-delta (Σ-Δ) analog-to-digital converters (ADCs)
ADI’s ADuCM362/ADuCM363 are fully integrated, 3.9 kSPS, 24-bit data acquisition systems that incorporate dual, high performance, multichannel Σ-Δ ADCs, 32-bit ARM Cortex-M3 processors, and Flash/EE memory on a single chip. These devices are designed for direct interfacing to external precision sensors in both wired and battery-powered applications. ADuCM362/ADuCM363 sharel the same features, except the AduCM362 has dual 24-bit Σ-Δ ADCs whereas the AduCM363 has only one.
These devices contain an on-chip 32 kHz oscillator and an internal 16 MHz high frequency oscillator. The high frequency oscillator is routed through a programmable clock divider from which the operating frequency of the processor core clock is generated. The maximum core clock speed is 16 MHz; this speed is not limited by operating voltage or temperature.
On-chip factory firmware supports in-circuit serial download via a serial wire interface (2-pin JTAG system) and UART; non-intrusive emulation is also supported via the serial wire interface. These features are incorporated into a low cost QuickStart™ development system that supports this precision analog micro-controller family. The ADuCM362/ADuCM363 operate from an external 1.8 V to 3.6 V voltage supply and are specified over an industrial temperature range of -40°C to 125°C and come in a 48-LFCSP package.
| Features | ||
|
|
|
| Applications | ||
|
|
Evaluation Boards
| Kuva | Manufacturer Part Number | Kuvaus | Liitäntäjärjestelmä | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUCM362QSPZ | QUICKSTART PLUS ADUCM362 EVAL BD | - | 9 - Immediate | $131.24 | Näytä tiedot |
![]() | ![]() | EVAL-ADUCM363QSPZ | QUICKSTART PLUS ADUCM363 EVAL BD | - | 1 - Immediate | $142.84 | Näytä tiedot |
ADuCM362/ADuCM363, 32-Bit ARM Cortex-M3 Microcontrollers (MCUs)
| Kuva | Manufacturer Part Number | Kuvaus | Nopeus | Ohjelmamuistin tyyppi | Jännite - syöttö (Vcc/Vdd) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADUCM363BCPZ128 | IC MCU 32BIT 128KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 15 - Immediate | $16.54 | Näytä tiedot |
![]() | ![]() | ADUCM363BCPZ256 | IC MCU 32BIT 256KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 329 - Immediate | $17.50 | Näytä tiedot |
![]() | ![]() | ADUCM362BCPZ128 | IC MCU 32BIT 128KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 177 - Immediate | $21.44 | Näytä tiedot |
![]() | ![]() | ADUCM362BCPZ256 | IC MCU 32BIT 256KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 211 - Immediate | $22.95 | Näytä tiedot |
![]() | ![]() | ADUCM363BCPZ128RL7 | IC MCU 32BIT 128KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | ADUCM362BCPZ128RL7 | IC MCU 32BIT 128KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 0 - Immediate | $14.13 | Näytä tiedot |
![]() | ![]() | ADUCM362BCPZ256RL7 | IC MCU 32BIT 256KB FLASH 48LFCSP | 16MHz | FLASH | 1,8V – 3,6V | 0 - Immediate | See Page for Pricing | Näytä tiedot |