MagConnect™ Echo Connector Series

Amphenol Onanon's MagConnect series is compact, customizable, and available in panel mount or in-line options

Image of Amphenol Onanon's MagConnect™ Echo Connector SeriesAmphenol Onanon's MagConnect Echo series is perfect for medical devices designed for disposal after several mating cycles. It is a cost-competitive option with an intuitive and innovative design. The MagConnect series has been used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics. The series is compact, customizable, and available in panel mount or in-line options. The MagConnect series has a unique magnetic safety latch feature, which is ideal for medical applications where time, precision, and quality are the most critical.

Features and Benefits
  • 2-pin to 20-pin capacity
  • Intuitive and self-mating
  • Magnetic safety de-latching
  • Customizable for reusable or single-use applications
  • Easily add components such as EEPROMs, resistors, and capacitors
  • EMI/RFI safe
  • Low (<12 V) and high (>5000 V) voltage safe
  • Rugged use in outdoor wearables
  • VF/HF/RF safe
Applications
  • Medical
  • Automotive
  • Aerospace
  • Industrial

MagConnect™ Echo Connector Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAGCONNECT ECHO PLUG KIT234-A001-20S-U280-WMAGCONNECT ECHO PLUG KIT94 - Immediate$61.40Näytä tiedot
MAGCONNECT ECHO RECEPTACLE234-A002MAGCONNECT ECHO RECEPTACLE53 - Immediate$74.71Näytä tiedot
Published: 2024-06-10