Mini USB 2.0 Connector

FCI Basics' connector is a 0.5 GB/s mini form-factor consumer interface

Image of Amphenol's Mini USB 2.0 ConnectorThe FCI Basics Mini USB 2.0 connector delivers a data transfer rate of up to 480 MB/s. The connector takes up about 1/8 of the space of a standard USB Type B interface and has five circuits. One circuit is reserved for future use in host identification between devices. These portable devices are ideal for consumer applications and charging. The connectors are available in SMT and through-hole receptacles. Amphenol offers customized designs of the Type B connector to suit various customer requirements.

Features
  • Plug operation with a snap catch feature and tactile feel for easy connection
  • Supports USB 2.0 high-speed 480 MB/s communication
  • Full metal shielding for enhanced EMI performance
  • Durability of 5,000 mating and unmating cycles
  • Halogen-free
Applications
  • Consumer
  • Industrial and instrumentation
  • Automotive

Mini USB 2.0 Connectors

KuvaManufacturer Part NumberKuvausTerminointiToimintalämpötilaKuoren/suojuksen materiaaliSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT MINI USB B 5POS SMD RA10033526-N3212LFCONN RCPT MINI USB B 5POS SMD RAJuotostina-25°C – 85°CKupariseos2404 - Immediate$0.69Näytä tiedot
CONN RCPT USB2.0 MINI B 5POS TH10119313-301CLFCONN RCPT USB2.0 MINI B 5POS THJuotostina-Kupariseos1889 - Immediate$0.87Näytä tiedot
CONN RCPT USB2.0 MINI B 5POS TH10119313-301TLFCONN RCPT USB2.0 MINI B 5POS THJuotostina-Kupariseos7841 - Immediate$0.71Näytä tiedot
CONN RCPT MINI USB B 5POS SMD RA10033526-N3212MLFCONN RCPT MINI USB B 5POS SMD RAJuotostina-25°C – 85°CKupariseos5459 - Immediate$0.78Näytä tiedot
CONN RCPT USB2.0 MINI AB SMD R/A10033527-N3212MLFCONN RCPT USB2.0 MINI AB SMD R/AJuotostina-25°C – 85°CKupariseos8727 - Immediate$0.64Näytä tiedot
MINI USB AB TYPE RECEPT10033527-N3212LFMINI USB AB TYPE RECEPTJuotostina-25°C – 85°CKupariseos6114 - Immediate$0.47Näytä tiedot
MINI USB B TYPE RECEPT10033526-N3222MLFMINI USB B TYPE RECEPTJuotostina-25°C – 85°CKupariseos12094 - Immediate$0.78Näytä tiedot
MINI USB AB TYPE RECEPT10033527-N3112MLFMINI USB AB TYPE RECEPTJuotostina-25°C – 85°CKupariseos4862 - Immediate$0.44Näytä tiedot
Published: 2021-03-10