Coaxial Cable Assemblies

Coaxial (coax) cables from Amphenol Cables on Demand are offered in a variety of off-the-shelf lengths, impedance, RF connector styles, and cable jackets

Image of Amphenol Cables on Demand Coaxial Cable AssembliesAmphenol Cables on Demand engineers and manufactures coaxial (coax) cable assemblies for use in a broad range of applications from the extension of Wi-Fi antennas to the most demanding environments encountered in an aircraft aeronautics bay, where extreme temperature resilience is essential. All Amphenol Cables on Demand coaxial cables meet or exceed the original MIL-C-17 cable standards and are available in 50 ohm and 75 ohm variants.

Features
  • Fully assembled coaxial cables featuring genuine Amphenol connectors
  • Soldered connector joints for minimal signal attenuation
  • Guaranteed to meet or exceed MIL-C-17 (RG) coaxial cable specifications
  • Non-contaminating black PVC cable jacket and molded strain relief system
  • Impedance-matched connectors are utilized to reduce signal reflection (SWR)
  • Standard PVC jackets support operating temperatures from -40°C to +85°C
  • High-temp Teflon™ (PTFE) jackets support temperatures from -50°C to +200°C
  • Low-profile 0.125 inch diameter versions available for tight installation scenarios
  • Low-loss 0.415 inch diameter versions available for maximum power handling
  • Choose from RG58, RG59, RG142, RG174, RG213, and RG316 variants
  • Available in BNC, UHF, N, SMA, RP-SMA, and RP-TNC connector types
Applications
  • 2-way commercial radios
  • Commercial broadcasting
  • RF test and instrumentation
  • Radio telemetry
  • Military/aerospace
  • Automotive/mobile radios
  • 3G/4G/5G cellular radios
  • 2.4 GHz and 5.0 GHz Wi-Fi
  • Amateur (ham) radio
  • SDI (serial digital interface)
  • Analog audio/video

Coaxial Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL SMA TO SMA 36"CO-174SMAX200-003COAX CBL SMA TO SMA 36"845 - Immediate$13.29Näytä tiedot
COAX CBL SMA TO SMA 10'CO-174SMAX200-010COAX CBL SMA TO SMA 10'0 - Immediate$15.91Näytä tiedot
COAX CBL BNC TO BNC 12"CO-174BNCX200-001COAX CBL BNC TO BNC 12"645 - Immediate$10.99Näytä tiedot
COAX CABLE SMA TO SMA 6"CO-174SMAX200-000.6COAX CABLE SMA TO SMA 6"207 - Immediate$12.25Näytä tiedot
COAX CBL BNC TO BNC 15'CO-174BNCX200-015COAX CBL BNC TO BNC 15'218 - Immediate$17.54Näytä tiedot
COAX CBL BNC TO BNC 36"CO-058BNCX200-003COAX CBL BNC TO BNC 36"563 - Immediate$13.25Näytä tiedot
COAX CABLE SMA TO SMA 4'CO-174SMAX200-004COAX CABLE SMA TO SMA 4'363 - Immediate$13.62Näytä tiedot
COAX CBL BNC TO BNC 10'CO-058BNCX200-010COAX CBL BNC TO BNC 10'922 - Immediate$16.19Näytä tiedot
Published: 2021-07-14