Cyclone® V SoCs

Intel® SoCs’ high-performance levels are ideal for differentiating high-volume applications

Image of Intel's Cyclone® V SoCsIntel®'s Cyclone® V SoCs provide the industry's lowest-system cost and power. The SoCs’ high-performance levels are ideal for differentiating high-volume applications such as industrial motor control drives, protocol bridging, video converter and capture cards, and handheld devices.

SoCs come in a wide-range of programmable logic densities with many system-level functions hardened in silicon. These include a dual-core ARM® Cortex™-A9 hard processor system (HPS), embedded peripherals, multiport memory controllers, serial transceivers, and PCI Express® (PCIe®) ports.

Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CYCLONE V SOC DEVELOPMENT KITDK-DEV-5CSXC6NCYCLONE V SOC DEVELOPMENT KIT0 - Immediate$1,537.07Näytä tiedot

Cyclone V SoCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC SOC CORTEX-A9 600MHZ 672UBGA5CSEBA5U23C8NIC SOC CORTEX-A9 600MHZ 672UBGA23 - Immediate$161.31Näytä tiedot
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA5U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA128 - Immediate$241.95Näytä tiedot
IC SOC CORTEX-A9 600MHZ 672UBGA5CSXFC6C6U23C8NIC SOC CORTEX-A9 600MHZ 672UBGA54 - Immediate$279.08Näytä tiedot
IC SOC CORTEX-A9 600MHZ 484UBGA5CSEBA2U19C8NIC SOC CORTEX-A9 600MHZ 484UBGA0 - Immediate$80.16Näytä tiedot
IC SOC CORTEX-A9 800MHZ 484UBGA5CSEBA2U19I7SNIC SOC CORTEX-A9 800MHZ 484UBGA0 - Immediate$98.70Näytä tiedot
IC SOC CORTEX-A9 925MHZ 672UBGA5CSEMA4U23C6NIC SOC CORTEX-A9 925MHZ 672UBGA56 - Immediate$193.85Näytä tiedot
IC SOC CORTEX-A9 925MHZ 672UBGA5CSXFC2C6U23C6NIC SOC CORTEX-A9 925MHZ 672UBGA0 - Immediate$177.44Näytä tiedot
IC SOC CORTEX-A9 600MHZ 672UBGA5CSXFC2C6U23C8NIC SOC CORTEX-A9 600MHZ 672UBGA40 - Immediate$118.30Näytä tiedot
IC SOC CORTEX-A9 600MHZ 672UBGA5CSXFC4C6U23C8NIC SOC CORTEX-A9 600MHZ 672UBGA60 - Immediate$167.96Näytä tiedot
IC SOC CORTEX-A9 800MHZ 672UBGA5CSXFC4C6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA33 - Immediate$251.97Näytä tiedot
Published: 2015-03-24